Part Details for 74F38SC_NL by Fairchild Semiconductor Corporation
Overview of 74F38SC_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74F38SC_NL
74F38SC_NL CAD Models
74F38SC_NL Part Data Attributes
|
74F38SC_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74F38SC_NL
Fairchild Semiconductor Corporation
NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, LEAD FREE, MS-120, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for 74F38SC_NL
This table gives cross-reference parts and alternative options found for 74F38SC_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F38SC_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DM5400N | National Semiconductor Corporation | Check for Price | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14 | 74F38SC_NL vs DM5400N |
ACS00KMSR | Intersil Corporation | Check for Price | AC SERIES, QUAD 2-INPUT NAND GATE, CDFP14 | 74F38SC_NL vs ACS00KMSR |
54F00L1M | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | 74F38SC_NL vs 54F00L1M |
54F00/B2AJC | Motorola Mobility LLC | Check for Price | F/FAST SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 | 74F38SC_NL vs 54F00/B2AJC |
54F00/B2A | YAGEO Corporation | Check for Price | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CQCC20 | 74F38SC_NL vs 54F00/B2A |
JM38510/33301B2A | Texas Instruments | Check for Price | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 20-LCCC -55 to 125 | 74F38SC_NL vs JM38510/33301B2A |
DM54LS03J/883 | Rochester Electronics LLC | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | 74F38SC_NL vs DM54LS03J/883 |
S5400F883B | Philips Semiconductors | Check for Price | TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14, DIP-14 | 74F38SC_NL vs S5400F883B |
54F132DCQB | Texas Instruments | Check for Price | F/FAST SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | 74F38SC_NL vs 54F132DCQB |
74F132SMX | Texas Instruments | Check for Price | F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | 74F38SC_NL vs 74F132SMX |