Part Details for 74F38DC by Rochester Electronics LLC
Overview of 74F38DC by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for 74F38DC
74F38DC CAD Models
74F38DC Part Data Attributes
|
74F38DC
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
74F38DC
Rochester Electronics LLC
NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.43 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 6 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 74F38DC
This table gives cross-reference parts and alternative options found for 74F38DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F38DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACTQ00SC_NL | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | 74F38DC vs 74ACTQ00SC_NL |
MC74F38D | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, SOIC-14 | Rochester Electronics LLC | 74F38DC vs MC74F38D |
SN74F38NE4 | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | 74F38DC vs SN74F38NE4 |
SN74S00NE4 | NAND Gate, S Series, 4-Func, 2-Input, TTL, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | Rochester Electronics LLC | 74F38DC vs SN74S00NE4 |
SN54F00FK | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | 74F38DC vs SN54F00FK |
MC74F38N | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, 646-06 | Rochester Electronics LLC | 74F38DC vs MC74F38N |
N74F132N | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Rochester Electronics LLC | 74F38DC vs N74F132N |
54F00DMQB | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | 74F38DC vs 54F00DMQB |
S54S00F883B | IC S SERIES, QUAD 2-INPUT NAND GATE, CDIP14, DIP-14, Gate | NXP Semiconductors | 74F38DC vs S54S00F883B |
I74F00D-T | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, PLASTIC, SO-14 | Rochester Electronics LLC | 74F38DC vs I74F00D-T |