Logic
74F37VCQR
Fairchild Semiconductor Corporation
Description: NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 0.300 INCH, SOIC-14

Overview of 74F37VCQR by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for 74F37VCQR by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74F37VCQR by Fairchild Semiconductor Corporation

74F37VCQR
Fairchild Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
F/FAST
JESD-30 Code
R-PDSO-G14
Logic IC Type
NAND GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
4.3 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. 74F37VCQR
    Fairchild Semiconductor Corporation
    NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 0.300 INCH, SOIC-14
    VS

Alternate Parts for 74F37VCQR

This table gives cross-reference parts and alternative options found for 74F37VCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F37VCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74F37D Quad 2-input Positive-NAND buffers 14-SOIC 0 to 70 Texas Instruments 74F37VCQR vs SN74F37D
N74F37D IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SO-14, Gate NXP Semiconductors 74F37VCQR vs N74F37D
SN74F37DR NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, PLASTIC, SO-14 Rochester Electronics LLC 74F37VCQR vs SN74F37DR
74F37VC NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 0.300 INCH, SOIC-14 Fairchild Semiconductor Corporation 74F37VCQR vs 74F37VC
N74F37D-T IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SO-14, Gate NXP Semiconductors 74F37VCQR vs N74F37D-T
MC74F37D F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 Motorola Mobility LLC 74F37VCQR vs MC74F37D
74F37SCX F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Texas Instruments 74F37VCQR vs 74F37SCX
MC74F37D NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, SOIC-14 Motorola Semiconductor Products 74F37VCQR vs MC74F37D
74F37SC F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Texas Instruments 74F37VCQR vs 74F37SC
MC74F37DD NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, PLASTIC, SOIC-14 Motorola Semiconductor Products 74F37VCQR vs MC74F37DD
Part Number Description Manufacturer Compare
74F38D-T NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 YAGEO Corporation 74F37VCQR vs 74F38D-T
MC74F38DD NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, PLASTIC, SOIC-14 Motorola Semiconductor Products 74F37VCQR vs MC74F38DD
MC74F00DDR2 F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC 74F37VCQR vs MC74F00DDR2
935032310602 F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14 NXP Semiconductors 74F37VCQR vs 935032310602
74F00SJX NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 Rochester Electronics LLC 74F37VCQR vs 74F00SJX
I74F00D,602 NAND Gate Nexperia 74F37VCQR vs I74F00D,602
MC74F37DDR2 F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC 74F37VCQR vs MC74F37DDR2
I74F3037D-T IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO16, PLASTIC, SOL-16, Gate NXP Semiconductors 74F37VCQR vs I74F3037D-T
N74F37D-T NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 YAGEO Corporation 74F37VCQR vs N74F37D-T
N74F00D NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 YAGEO Corporation 74F37VCQR vs N74F00D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74F37VCQR by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74F37VCQR by Fairchild Semiconductor Corporation

  • Please alert me when 74F37VCQR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74F37VCQR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74F37VCQR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74F37VCQR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74F37VCQR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74F37VCQR by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: