74F280DC
Description: IC F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14, Arithmetic Circuit

Overview of 74F280DC by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage

CAD Models for 74F280DC by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74F280DC by National Semiconductor Corporation

74F280DC
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP, DIP14,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
ODD/EVEN PARITY GENERATOR
Family
F/FAST
JESD-30 Code
R-GDIP-T14
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
PARITY GENERATOR/CHECKER
Number of Bits
9
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Polarity
COMPLEMENTARY
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
38 mA
Propagation Delay (tpd)
17 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 74F280DC
    National Semiconductor Corporation
    IC F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14, Arithmetic Circuit
    VS

Alternate Parts for 74F280DC

This table gives cross-reference parts and alternative options found for 74F280DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F280DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74F280PCQR IC,PARITY GENERATOR/CHECKER,F-TTL,DIP,14PIN,PLASTIC National Semiconductor Corporation 74F280DC vs 74F280PCQR
MC54F280J Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, CDIP14, 632-08 Motorola Semiconductor Products 74F280DC vs MC54F280J
SN54F280BJ F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14, 0.300 INCH, CERAMIC, DIP-14 Texas Instruments 74F280DC vs SN54F280BJ
SNJ54F280AJ IC F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14, Arithmetic Circuit Texas Instruments 74F280DC vs SNJ54F280AJ
54F280J-MLS Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, CDIP14, CERDIP-14 Rochester Electronics LLC 74F280DC vs 54F280J-MLS
54F280DC F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments 74F280DC vs 54F280DC
MC74F280NDS Parity Generator/Checker, TTL, PDIP14, Motorola Semiconductor Products 74F280DC vs MC74F280NDS
74F280PCQR Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, PDIP14, PLASTIC, DIP-14 Rochester Electronics LLC 74F280DC vs 74F280PCQR
M38510/34901BCA F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, INVERTED OUTPUT, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC 74F280DC vs M38510/34901BCA
MC54F280JS Parity Generator/Checker, Rochester Electronics LLC 74F280DC vs MC54F280JS
Part Number Description Manufacturer Compare
JM38510/34901BCA F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14, CERDIP-14 Texas Instruments 74F280DC vs JM38510/34901BCA
54F280/B2AJC F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CQCC20, LCC-20 Motorola Mobility LLC 74F280DC vs 54F280/B2AJC
74F280PC Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Rochester Electronics LLC 74F280DC vs 74F280PC
74F280L1CQR Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 74F280DC vs 74F280L1CQR
N74F280AN Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, PDIP14 Signetics 74F280DC vs N74F280AN
SN74F280BDR 9-bit odd/even parity generators / checkers 14-SOIC 0 to 70 Texas Instruments 74F280DC vs SN74F280BDR
74F280SCX F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, 0.150 INCH, SOIC-14 Texas Instruments 74F280DC vs 74F280SCX
SN54F280BFKR F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 74F280DC vs SN54F280BFKR
933829010623 F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14 NXP Semiconductors 74F280DC vs 933829010623
SN74F280BDE4 Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, PDSO14, PLASTIC, SO-14 Rochester Electronics LLC 74F280DC vs SN74F280BDE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74F280DC by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74F280DC by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 74F280DC would you like to use for your alert(s)?
  • Please alert me when 74F280DC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74F280DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74F280DC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74F280DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74F280DC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74F280DC by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: