Part Details for 74F243SCQR by Fairchild Semiconductor Corporation
Overview of 74F243SCQR by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74F243SCQR
74F243SCQR CAD Models
74F243SCQR Part Data Attributes
|
74F243SCQR
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74F243SCQR
Fairchild Semiconductor Corporation
Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, True Output, TTL, PDSO14, 0.150 INCH, SOIC-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for 74F243SCQR
This table gives cross-reference parts and alternative options found for 74F243SCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F243SCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74F243D | Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, True Output, TTL, PDSO14 | YAGEO Corporation | 74F243SCQR vs N74F243D |
74F243SJ | F/FAST SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14, EIAJ, SOIC-14 | Texas Instruments | 74F243SCQR vs 74F243SJ |
MC74F243DR2 | F/FAST SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | 74F243SCQR vs MC74F243DR2 |
74F243SJX | F/FAST SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14, EIAJ, SOIC-14 | Texas Instruments | 74F243SCQR vs 74F243SJX |
SN74F243DR | Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, True Output, TTL, PDSO14, PLASTIC, SOIC-14 | Rochester Electronics LLC | 74F243SCQR vs SN74F243DR |
74F243SC | F/FAST SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | 74F243SCQR vs 74F243SC |
SN74F243D | Quad bus transceivers 14-SOIC 0 to 70 | Texas Instruments | 74F243SCQR vs SN74F243D |
N74F243D-T | F/FAST SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14 | NXP Semiconductors | 74F243SCQR vs N74F243D-T |
74F243VCQR | Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, True Output, TTL, PDSO14, 0.300 INCH, SOIC-14 | Fairchild Semiconductor Corporation | 74F243SCQR vs 74F243VCQR |
N74F243D-T | Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, True Output, TTL, PDSO14 | YAGEO Corporation | 74F243SCQR vs N74F243D-T |