Part Details for 74F219SC by Texas Instruments
Overview of 74F219SC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74F219SC
74F219SC CAD Models
74F219SC Part Data Attributes:
|
74F219SC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74F219SC
Texas Instruments
16X4 STANDARD SRAM, 27ns, PDSO16, 0.300 INCH, PLASTIC, SOIC-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 27 ns | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Memory Density | 64 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16X4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for 74F219SC
This table gives cross-reference parts and alternative options found for 74F219SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F219SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74F219AD | Standard SRAM, 16X4, 8ns, TTL, PDSO16 | YAGEO Corporation | 74F219SC vs N74F219AD |
74F219SC | Standard SRAM, 16X4, 27ns, TTL, PDSO16, 0.300 INCH, MS-013, SOIC-16 | Fairchild Semiconductor Corporation | 74F219SC vs 74F219SC |
74F219SCX | 16X4 STANDARD SRAM, 27ns, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Texas Instruments | 74F219SC vs 74F219SCX |
74F219SCX | IC 16 X 4 STANDARD SRAM, 27 ns, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Static RAM | National Semiconductor Corporation | 74F219SC vs 74F219SCX |
N74F219AD | IC 16 X 4 STANDARD SRAM, 8 ns, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, Static RAM | NXP Semiconductors | 74F219SC vs N74F219AD |