There are no models available for this part yet.
Overview of 74F157ASJ by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
CAD Models for 74F157ASJ by Fairchild Semiconductor Corporation
Part Data Attributes for 74F157ASJ by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
SOIC
|
Package Description
|
5.30 MM, EIAJ TYPE2, SOP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Family
|
F/FAST
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
10.2 mm
|
Logic IC Type
|
MULTIPLEXER
|
Max I(ol)
|
0.02 A
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
4
|
Number of Inputs
|
2
|
Number of Outputs
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Power Supply Current-Max (ICC)
|
23 mA
|
Prop. Delay@Nom-Sup
|
7 ns
|
Propagation Delay (tpd)
|
7 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.1 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
5.3 mm
|
Alternate Parts for 74F157ASJ
This table gives cross-reference parts and alternative options found for 74F157ASJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F157ASJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F157ASJ | F/FAST SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 0.300 INCH, EIAJ, PLASTIC, SOIC-16 | Texas Instruments | 74F157ASJ vs 74F157ASJ |
SN74F157ANSRE4 | Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-SO 0 to 70 | Texas Instruments | 74F157ASJ vs SN74F157ANSRE4 |
SN74F157ANSR | Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-SO 0 to 70 | Texas Instruments | 74F157ASJ vs SN74F157ANSR |
SN74F157ANSRG4 | Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-SO 0 to 70 | Texas Instruments | 74F157ASJ vs SN74F157ANSRG4 |