Part Details for 74F153PC by Fairchild Semiconductor Corporation
Overview of 74F153PC by Fairchild Semiconductor Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74F153PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1719 |
|
RFQ | ||
|
Bristol Electronics | 450 |
|
RFQ | ||
|
Bristol Electronics | 319 |
|
RFQ | ||
|
Quest Components | LOGIC MUX, DUAL, 4-INPUT, F-TTL, 16 Pin, Plastic, DIP | 4190 |
|
$0.1300 / $0.3000 | Buy Now |
|
Quest Components | LOGIC MUX, DUAL, 4-INPUT, F-TTL, 16 Pin, Plastic, DIP | 3073 |
|
$0.4505 / $1.2870 | Buy Now |
|
Quest Components | LOGIC MUX, DUAL, 4-INPUT, F-TTL, 16 Pin, Plastic, DIP | 1320 |
|
$0.5950 / $1.7000 | Buy Now |
|
Quest Components | LOGIC MUX, DUAL, 4-INPUT, F-TTL, 16 Pin, Plastic, DIP | 136 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | LOGIC MUX, DUAL, 4-INPUT, F-TTL, 16 Pin, Plastic, DIP | 109 |
|
$0.4500 / $1.0000 | Buy Now |
|
Quest Components | LOGIC MUX, DUAL, 4-INPUT, F-TTL, 16 Pin, Plastic, DIP | 38 |
|
$0.5600 / $1.1200 | Buy Now |
|
Quest Components | LOGIC MUX, DUAL, 4-INPUT, F-TTL, 16 Pin, Plastic, DIP | 8 |
|
$0.8960 / $1.1200 | Buy Now |
Part Details for 74F153PC
74F153PC CAD Models
74F153PC Part Data Attributes
|
74F153PC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74F153PC
Fairchild Semiconductor Corporation
Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.305 mm | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.02 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 20 mA | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74F153PC
This table gives cross-reference parts and alternative options found for 74F153PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F153PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74F153NE4 | Dual 1-of-4 Data Selectors/Multiplexers 16-PDIP 0 to 70 | Texas Instruments | 74F153PC vs SN74F153NE4 |
74F153DCQR | Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | 74F153PC vs 74F153DCQR |
54F153DMQB | Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | 74F153PC vs 54F153DMQB |
M38510/33902SEA | IC F/FAST SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, Multiplexer/Demultiplexer | National Semiconductor Corporation | 74F153PC vs M38510/33902SEA |
54F153DM | Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | 74F153PC vs 54F153DM |
54F153DM | Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | 74F153PC vs 54F153DM |
74F153N | IC F/FAST SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, Multiplexer/Demultiplexer | NXP Semiconductors | 74F153PC vs 74F153N |
M38510/33902BEA | Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Teledyne e2v | 74F153PC vs M38510/33902BEA |
74F153DC | Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | 74F153PC vs 74F153DC |
54F153DM | F/FAST SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 74F153PC vs 54F153DM |