74F14SJX
Description: IC F/FAST SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, EIAJ, PLASTIC, SOIC-14, Gate

Overview of 74F14SJX by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

Price & Stock for 74F14SJX by National Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components   3119
  • 1 $1.0250
  • 391 $0.4100
  • 1,952 $0.3588
$0.3588 / $1.0250 Buy Now

CAD Models for 74F14SJX by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74F14SJX by National Semiconductor Corporation

74F14SJX
National Semiconductor Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
0.300 INCH, EIAJ, PLASTIC, SOIC-14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
4000V ESD PROTECTION
Family
F/FAST
JESD-30 Code
R-PDSO-G14
Length
10.11 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Supply Current-Max (ICC)
25 mA
Propagation Delay (tpd)
9 ns
Qualification Status
Not Qualified
Seated Height-Max
2.108 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5.3 mm
Want to compare parts?
  1. 74F14SJX
    National Semiconductor Corporation
    IC F/FAST SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, EIAJ, PLASTIC, SOIC-14, Gate
    VS

Alternate Parts for 74F14SJX

This table gives cross-reference parts and alternative options found for 74F14SJX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F14SJX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74F14SJX Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 Fairchild Semiconductor Corporation 74F14SJX vs 74F14SJX
74F14SJ F/FAST SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, EIAJ, PLASTIC, SOIC-14 Texas Instruments 74F14SJX vs 74F14SJ
74F14SJ Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 Fairchild Semiconductor Corporation 74F14SJX vs 74F14SJ
74F14SJ IC F/FAST SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, EIAJ, PLASTIC, SOIC-14, Gate National Semiconductor Corporation 74F14SJX vs 74F14SJ
Part Number Description Manufacturer Compare
74AC14SJ IC AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SOIC-14, Gate National Semiconductor Corporation 74F14SJX vs 74AC14SJ
74LCX04MX IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate National Semiconductor Corporation 74F14SJX vs 74LCX04MX
74VHC04MSCX IC AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ TYPE1, PLASTIC, SSOP-14, Gate National Semiconductor Corporation 74F14SJX vs 74VHC04MSCX
74LVX14MTC IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, TSSOP-14, Gate National Semiconductor Corporation 74F14SJX vs 74LVX14MTC
74LCX14SJX IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOIC-14, Gate National Semiconductor Corporation 74F14SJX vs 74LCX14SJX
74VHC14MSCX IC AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ TYPE1, PLASTIC, SSOP-14, Gate National Semiconductor Corporation 74F14SJX vs 74VHC14MSCX
74AC14SJX IC AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SOIC-14, Gate National Semiconductor Corporation 74F14SJX vs 74AC14SJX
MM74HC14M IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SO-14, Gate National Semiconductor Corporation 74F14SJX vs MM74HC14M
74LCX14MX IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate National Semiconductor Corporation 74F14SJX vs 74LCX14MX
DM74ALS14SJ IC ALS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, EIAJ, PLASTIC, SOIC-14, Gate National Semiconductor Corporation 74F14SJX vs DM74ALS14SJ

Related Parts for 74F14SJX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74F14SJX by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74F14SJX by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 74F14SJX would you like to use for your alert(s)?
  • Please alert me when 74F14SJX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74F14SJX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74F14SJX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74F14SJX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74F14SJX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74F14SJX by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: