Logic
74F132PC
Description: F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14

Overview of 74F132PC by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

CAD Models for 74F132PC by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74F132PC by Texas Instruments

74F132PC
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
0.300 INCH, PLASTIC, DIP-14
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
F/FAST
JESD-30 Code
R-PDIP-T14
Length
19.18 mm
Logic IC Type
NAND GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
13 ns
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 74F132PC
    Texas Instruments
    F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14
    VS

Alternate Parts for 74F132PC

This table gives cross-reference parts and alternative options found for 74F132PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F132PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74F132PCQB F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14 Texas Instruments 74F132PC vs 74F132PCQB
SN74ALS1000N IC,LOGIC GATE,QUAD 2-INPUT NAND,ALS-TTL,DIP,14PIN,PLASTIC Texas Instruments 74F132PC vs SN74ALS1000N
74F132DC IC,LOGIC GATE,QUAD 2-INPUT NAND,F-TTL,DIP,14PIN,CERAMIC National Semiconductor Corporation 74F132PC vs 74F132DC
74F132PC NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Rochester Electronics LLC 74F132PC vs 74F132PC
SN54ALS1000J IC,LOGIC GATE,QUAD 2-INPUT NAND,ALS-TTL,DIP,14PIN,CERAMIC Texas Instruments 74F132PC vs SN54ALS1000J
SN74ALS1000N3 IC,LOGIC GATE,QUAD 2-INPUT NAND,ALS-TTL,DIP,14PIN,PLASTIC Texas Instruments 74F132PC vs SN74ALS1000N3
SN74ALS1000J IC,LOGIC GATE,QUAD 2-INPUT NAND,ALS-TTL,DIP,14PIN,CERAMIC Texas Instruments 74F132PC vs SN74ALS1000J
SN74ALS1000J4 IC,LOGIC GATE,QUAD 2-INPUT NAND,ALS-TTL,DIP,14PIN,CERAMIC Texas Instruments 74F132PC vs SN74ALS1000J4
74F132PCQR 74F132PCQR Texas Instruments 74F132PC vs 74F132PCQR
SN74ALS1000JP4 IC,LOGIC GATE,QUAD 2-INPUT NAND,ALS-TTL,DIP,14PIN,CERAMIC Texas Instruments 74F132PC vs SN74ALS1000JP4
Part Number Description Manufacturer Compare
74F132PCQB F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14 Texas Instruments 74F132PC vs 74F132PCQB
SN54ALS1000AJ IC ALS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, 0.300 INCH, CERAMIC, DIP-14, Gate Texas Instruments 74F132PC vs SN54ALS1000AJ
74F132PCQR NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 Fairchild Semiconductor Corporation 74F132PC vs 74F132PCQR
74F132PC NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Fairchild Semiconductor Corporation 74F132PC vs 74F132PC
SN74ALS1000AN-10 ALS SERIES, QUAD 2-INPUT NAND GATE, PDIP14 Texas Instruments 74F132PC vs SN74ALS1000AN-10
JM38510/38401BCA Quad 2 Input With OC Outputs 14-CDIP -55 to 125 Texas Instruments 74F132PC vs JM38510/38401BCA
74F132PC NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Rochester Electronics LLC 74F132PC vs 74F132PC
SN74ALS1000AD Quadruple 2-Input Positive-NAND Gates 14-SOIC 0 to 70 Texas Instruments 74F132PC vs SN74ALS1000AD
DM74ALS1000AN ALS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14 Texas Instruments 74F132PC vs DM74ALS1000AN
SN74ALS1000AN Quadruple 2-Input Positive-NAND Gates 14-PDIP 0 to 70 Texas Instruments 74F132PC vs SN74ALS1000AN

Related Parts for 74F132PC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74F132PC by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74F132PC by Texas Instruments

Select Manufacturer
Which Manufacturer of 74F132PC would you like to use for your alert(s)?
  • Please alert me when 74F132PC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74F132PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74F132PC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74F132PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74F132PC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74F132PC by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: