Logic
74F11SJX
Description: AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14

Overview of 74F11SJX by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for 74F11SJX by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components   6522
  • 1 $0.6000
  • 668 $0.2400
  • 3,334 $0.2100
$0.2100 / $0.6000 Buy Now
Rochester Electronics AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 630
  • 1 $0.2503
  • 25 $0.2453
  • 100 $0.2353
  • 500 $0.2253
  • 1,000 $0.2128
$0.2128 / $0.2503 Buy Now

CAD Models for 74F11SJX by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74F11SJX by Fairchild Semiconductor Corporation

74F11SJX
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
5.30 MM, EIAJ TYPE2, SOP-14
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
F/FAST
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
10.2 mm
Logic IC Type
AND GATE
Max I(ol)
0.02 A
Moisture Sensitivity Level
1
Number of Functions
3
Number of Inputs
3
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Power Supply Current-Max (ICC)
9.7 mA
Prop. Delay@Nom-Sup
6.6 ns
Propagation Delay (tpd)
6.6 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
2.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5.3 mm
Want to compare parts?
  1. 74F11SJX
    Fairchild Semiconductor Corporation
    AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14
    VS

Alternate Parts for 74F11SJX

This table gives cross-reference parts and alternative options found for 74F11SJX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F11SJX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74F11NSR 3-ch, 3-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-SO 0 to 70 Texas Instruments 74F11SJX vs SN74F11NSR
74F11SJC AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14, 0.300 INCH, EIAJ, PLASTIC, SOP-14 Fairchild Semiconductor Corporation 74F11SJX vs 74F11SJC
74F11SJCX F/FAST SERIES, TRIPLE 3-INPUT AND GATE, PDSO14 Texas Instruments 74F11SJX vs 74F11SJCX
74F11SJX AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 Rochester Electronics LLC 74F11SJX vs 74F11SJX
74F11SJX F/FAST SERIES, TRIPLE 3-INPUT AND GATE, 0.300 INCH, SOIC-14 Texas Instruments 74F11SJX vs 74F11SJX
74F11SJ AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 Rochester Electronics LLC 74F11SJX vs 74F11SJ
74F11SJ F/FAST SERIES, TRIPLE 3-INPUT AND GATE, 0.300 INCH, SOIC-14 Texas Instruments 74F11SJX vs 74F11SJ
74F11SJC F/FAST SERIES, TRIPLE 3-INPUT AND GATE, PDSO14 Texas Instruments 74F11SJX vs 74F11SJC
74F11SJ AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 Fairchild Semiconductor Corporation 74F11SJX vs 74F11SJ
Part Number Description Manufacturer Compare
SN74F11NSR 3-ch, 3-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-SO 0 to 70 Texas Instruments 74F11SJX vs SN74F11NSR
74F11SJC AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14, 0.300 INCH, EIAJ, PLASTIC, SOP-14 Fairchild Semiconductor Corporation 74F11SJX vs 74F11SJC
74F11SJCX F/FAST SERIES, TRIPLE 3-INPUT AND GATE, PDSO14 Texas Instruments 74F11SJX vs 74F11SJCX
74F11SJ AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 Rochester Electronics LLC 74F11SJX vs 74F11SJ
74F11SJ AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 Fairchild Semiconductor Corporation 74F11SJX vs 74F11SJ
74F11SJX AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 Rochester Electronics LLC 74F11SJX vs 74F11SJX
74F11SJCX AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14, 0.300 INCH, EIAJ, PLASTIC, SOP-14 Fairchild Semiconductor Corporation 74F11SJX vs 74F11SJCX

Related Parts for 74F11SJX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74F11SJX by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74F11SJX by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 74F11SJX would you like to use for your alert(s)?
  • Please alert me when 74F11SJX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74F11SJX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74F11SJX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74F11SJX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74F11SJX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74F11SJX by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: