Logic
74F11PCQR
Description: AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDIP14, PLASTIC, DIP-14

Overview of 74F11PCQR by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for 74F11PCQR by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74F11PCQR by Fairchild Semiconductor Corporation

74F11PCQR
Fairchild Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP, DIP14,.3
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
F/FAST
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e0
Length
19.18 mm
Logic IC Type
AND GATE
Number of Functions
3
Number of Inputs
3
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
6.5 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 74F11PCQR
    Fairchild Semiconductor Corporation
    AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDIP14, PLASTIC, DIP-14
    VS

Alternate Parts for 74F11PCQR

This table gives cross-reference parts and alternative options found for 74F11PCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F11PCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/34002BCX F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC 74F11PCQR vs M38510/34002BCX
MC74F11N F/FAST SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC 74F11PCQR vs MC74F11N
54F11SDMQB AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 Fairchild Semiconductor Corporation 74F11PCQR vs 54F11SDMQB
M38510/34002BCA AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products 74F11PCQR vs M38510/34002BCA
M38510/34002SCX IC F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14, Gate NXP Semiconductors 74F11PCQR vs M38510/34002SCX
JM38510/34002BCA AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14, CERDIP-14 Motorola Semiconductor Products 74F11PCQR vs JM38510/34002BCA
74F11PC AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Fairchild Semiconductor Corporation 74F11PCQR vs 74F11PC
74F11DC AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14, CERAMIC, DIP-14 Fairchild Semiconductor Corporation 74F11PCQR vs 74F11DC
MC74F11N AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDIP14, PLASTIC, DIP-14 Motorola Semiconductor Products 74F11PCQR vs MC74F11N
54F11/BCA AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14 YAGEO Corporation 74F11PCQR vs 54F11/BCA
Part Number Description Manufacturer Compare
SNJ54AS11FK Triple 3-Input Positive-AND Gates 20-LCCC -55 to 125 Texas Instruments 74F11PCQR vs SNJ54AS11FK
SN74HC11J4 AND Gate Rochester Electronics LLC 74F11PCQR vs SN74HC11J4
8404801CA AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 Defense Logistics Agency 74F11PCQR vs 8404801CA
CD74HC11E AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14, PACKAGE-14 Rochester Electronics LLC 74F11PCQR vs CD74HC11E
5962-9758101QCA AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14, 0.300 INCH, CERAMIC, DIP-14 Defense Logistics Agency 74F11PCQR vs 5962-9758101QCA
MC54F21JD AND Gate, F/FAST Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products 74F11PCQR vs MC54F21JD
74F08SPC AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, SLIM, PLASTIC, DIP-14 Fairchild Semiconductor Corporation 74F11PCQR vs 74F08SPC
74F08SDCQR AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 Fairchild Semiconductor Corporation 74F11PCQR vs 74F08SDCQR
SN54AS11J Military, 3-ch, 3-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 14-CDIP -55 to 125 Texas Instruments 74F11PCQR vs SN54AS11J
74F08SPCQR AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, SLIM, PLASTIC, DIP-14 Fairchild Semiconductor Corporation 74F11PCQR vs 74F08SPCQR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74F11PCQR by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74F11PCQR by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 74F11PCQR would you like to use for your alert(s)?
  • Please alert me when 74F11PCQR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74F11PCQR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74F11PCQR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74F11PCQR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74F11PCQR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74F11PCQR by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: