Part Details for 74F11DC by Fairchild Semiconductor Corporation
Overview of 74F11DC by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 74F11DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, 3 3-Input AND, F-TTL, 14 Pin, Ceramic, DIP | 32 |
|
$1.4250 / $3.8000 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input AND, F-TTL, 14 Pin, Ceramic, DIP | 18 |
|
$1.3915 / $2.2264 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input AND, F-TTL, 14 Pin, Ceramic, DIP | 9 |
|
$2.2600 / $3.3900 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input AND, F-TTL, 14 Pin, Ceramic, DIP | 3 |
|
$2.8250 / $3.3900 | Buy Now |
Part Details for 74F11DC
74F11DC CAD Models
74F11DC Part Data Attributes
|
74F11DC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74F11DC
Fairchild Semiconductor Corporation
AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74F11DC
This table gives cross-reference parts and alternative options found for 74F11DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F11DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/34002BCX | F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | 74F11DC vs M38510/34002BCX |
MC74F11N | F/FAST SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | 74F11DC vs MC74F11N |
54F11SDMQB | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | 74F11DC vs 54F11SDMQB |
M38510/34002BCA | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | 74F11DC vs M38510/34002BCA |
M38510/34002SCX | IC F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14, Gate | NXP Semiconductors | 74F11DC vs M38510/34002SCX |
JM38510/34002BCA | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14, CERDIP-14 | Motorola Semiconductor Products | 74F11DC vs JM38510/34002BCA |
74F11PC | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | 74F11DC vs 74F11PC |
MC74F11N | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | 74F11DC vs MC74F11N |
54F11/BCA | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14 | YAGEO Corporation | 74F11DC vs 54F11/BCA |
933668130602 | F/FAST SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, 0.300 INCH, PLASTIC, SOT-27-1, MO-001AA, DIP-14 | NXP Semiconductors | 74F11DC vs 933668130602 |