Part Details for 74F04SC by National Semiconductor Corporation
Overview of 74F04SC by National Semiconductor Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74F04SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 46662 |
|
$0.0810 / $0.6000 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Quest Components | IC,LOGIC GATE,HEX INVERTER,F-TTL,SOP,14PIN,PLASTIC | 37329 |
|
$0.0880 / $0.8000 | Buy Now |
|
Quest Components | IC,LOGIC GATE,HEX INVERTER,F-TTL,SOP,14PIN,PLASTIC | 8767 |
|
$0.1516 / $0.4134 | Buy Now |
|
Quest Components | IC,LOGIC GATE,HEX INVERTER,F-TTL,SOP,14PIN,PLASTIC | 16 |
|
$0.5040 / $0.6300 | Buy Now |
|
Quest Components | IC,LOGIC GATE,HEX INVERTER,F-TTL,SOP,14PIN,PLASTIC | 3 |
|
$0.8530 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 172 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for 74F04SC
74F04SC CAD Models
74F04SC Part Data Attributes
|
74F04SC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74F04SC
National Semiconductor Corporation
Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDSO14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.150 INCH, PLASTIC, SOIC-14 | |
Reach Compliance Code | compliant | |
Additional Feature | 4000V ESD PROTECTION | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.62 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.02 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 15.3 mA | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |