Logic
74F00PC
Description: NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14

Overview of 74F00PC by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74F00PC by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74F00PC by Rochester Electronics LLC

74F00PC
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
Package Description
0.300 INCH, PLASTIC, MS-001, DIP-14
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
F/FAST
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e3
Length
19.18 mm
Logic IC Type
NAND GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
6 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 74F00PC
    Rochester Electronics LLC
    NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14
    VS

Alternate Parts for 74F00PC

This table gives cross-reference parts and alternative options found for 74F00PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F00PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC54F00J F/FAST SERIES, QUAD 2-INPUT NAND GATE, CDIP14, 632-08 Motorola Mobility LLC 74F00PC vs MC54F00J
M38510/33001BCA IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate NXP Semiconductors 74F00PC vs M38510/33001BCA
M38510/33001BCA Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125 Texas Instruments 74F00PC vs M38510/33001BCA
74F00SDC NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 Fairchild Semiconductor Corporation 74F00PC vs 74F00SDC
54F00DM NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Rochester Electronics LLC 74F00PC vs 54F00DM
MC54F00J NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, 632-08 Motorola Semiconductor Products 74F00PC vs MC54F00J
M38510/33001SCX F/FAST SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC 74F00PC vs M38510/33001SCX
935032320602 F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDIP14, 0.300 INCH, PLASTIC, SOT-27-1, DIP-14 NXP Semiconductors 74F00PC vs 935032320602
54F00DMQB F/FAST SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments 74F00PC vs 54F00DMQB
54F00/BCA NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14 YAGEO Corporation 74F00PC vs 54F00/BCA
Part Number Description Manufacturer Compare
M38510/33001SCX F/FAST SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments 74F00PC vs M38510/33001SCX
M38510/33001BCX F/FAST SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments 74F00PC vs M38510/33001BCX
GD74F00 NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, Goldstar Electron Co Ltd 74F00PC vs GD74F00
MC54F00J NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, 632-08 Motorola Semiconductor Products 74F00PC vs MC54F00J
N74F00N NAND Gate Nexperia 74F00PC vs N74F00N
74F00PCQR IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14, Gate National Semiconductor Corporation 74F00PC vs 74F00PCQR
JM38510/33001BCA IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, CDIP14, Gate National Semiconductor Corporation 74F00PC vs JM38510/33001BCA
SNJ54F00J Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125 Texas Instruments 74F00PC vs SNJ54F00J
I74F00N,602 NAND Gate Nexperia 74F00PC vs I74F00N,602
MC74F00N NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 Motorola Semiconductor Products 74F00PC vs MC74F00N

Related Parts for 74F00PC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74F00PC by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74F00PC by Rochester Electronics LLC

  • Please alert me when 74F00PC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74F00PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74F00PC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74F00PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74F00PC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74F00PC by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: