-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74CBTLV3126 - 4-bit bus switch@en-us TSSOP 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74CBTLV3126PW | Texas Instruments | Low-voltage quadruple FET bus switch 14-TSSOP -40 to 85 | |
SN74CBTLV3126PWR | Texas Instruments | Low-voltage quadruple FET bus switch 14-TSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X2804
|
Newark | Bus Switch, 4 Bit, Tssop-14, No. Of Channels:4Channels, Output Current:-, Logic Type:Bus Switch, Input Level:1.7V, No. Of Pins:14Pins, Logic Case Style:Tssop, Supply Voltage Min:2.3V, Supply Voltage Max:3.6V, Operating Temperature Rohs Compliant: Yes |Nexperia 74CBTLV3126PW,118 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3242 |
|
$0.2330 / $0.5930 | Buy Now |
DISTI #
1727-4404-1-ND
|
DigiKey | IC BUS SWITCH 1 X 1:1 14TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4205 In Stock |
|
$0.1599 / $0.4900 | Buy Now |
DISTI #
74CBTLV3126PW,118
|
Avnet Americas | Bus Switch 4-Element CMOS 4-IN 14-Pin TSSOP T/R - Tape and Reel (Alt: 74CBTLV3126PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 10000 |
|
$0.1414 | Buy Now |
DISTI #
74CBTLV3126PW,118
|
Avnet Americas | Bus Switch 4-Element CMOS 4-IN 14-Pin TSSOP T/R - Tape and Reel (Alt: 74CBTLV3126PW,118) RoHS: Compliant Min Qty: 2328 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 40000 Partner Stock |
|
RFQ | |
DISTI #
771-74CBTLV3126PW118
|
Mouser Electronics | Digital Bus Switch ICs 74CBTLV3126PW/SOT402/TSSOP14 RoHS: Compliant | 13894 |
|
$0.1500 / $0.6100 | Buy Now |
|
Future Electronics | 74CBTLV Series 3.6V 4 Bit High Speed Bus Switch Surface Mount - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 5000Reel |
|
$0.1520 / $0.1640 | Buy Now |
|
Future Electronics | 74CBTLV Series 3.6V 4 Bit High Speed Bus Switch Surface Mount - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 2500Reel |
|
$0.1480 / $0.1580 | Buy Now |
DISTI #
83602559
|
Verical | Bus Switch 4-Element CMOS 4-IN 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2317 | Americas - 2500 |
|
$0.2375 | Buy Now |
|
Quest Components | 1892 |
|
$0.2000 / $1.0000 | Buy Now | |
|
Rochester Electronics | 74CBTLV3126PW - Bus Driver RoHS: Compliant Status: Active Min Qty: 1 | 40000 |
|
$0.1331 / $0.1566 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74CBTLV3126PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74CBTLV3126PW,118
Nexperia
74CBTLV3126 - 4-bit bus switch@en-us TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.31 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74CBTLV3126PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74CBTLV3126PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74CBTLV3126PW,112 | 74CBTLV3126 - 4-bit bus switch TSSOP 14-Pin | NXP Semiconductors | 74CBTLV3126PW,118 vs 74CBTLV3126PW,112 |
74CBTLV3126PW | Bus Driver | Nexperia | 74CBTLV3126PW,118 vs 74CBTLV3126PW |
935300956118 | Bus Driver, CBTLV/3B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | Nexperia | 74CBTLV3126PW,118 vs 935300956118 |
74CBTLV3126PW-Q100 | Bus Driver, CBTLV/3B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | Nexperia | 74CBTLV3126PW,118 vs 74CBTLV3126PW-Q100 |