Logic
74CBTLV16211GRG4
Texas Instruments
Description: 6.5-pF, 3.3-V, 1:1 (SPST), 24-channel FET bus switch (SSOP, TSSOP, TVSOP packages) 56-TSSOP -40 to 85

Overview of 74CBTLV16211GRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
74CBTLV16211GRG4 Texas Instruments Low-Voltage 24-Bit FET Bus Switch 56-TSSOP -40 to 85

Price & Stock for 74CBTLV16211GRG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-74CBTLV16211GRG4
Mouser Electronics Digital Bus Switch ICs LoVltg 24B FET Bus Sw RoHS: Compliant 0
  • 2,000 $1.2100
  • 4,000 $1.1900
$1.1900 / $1.2100 Order Now
Bristol Electronics   1492
RFQ

CAD Models for 74CBTLV16211GRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74CBTLV16211GRG4 by Texas Instruments

74CBTLV16211GRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP56,.3,20
Pin Count
56
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
TTL COMPATIBLE BUS SWITCH
Control Type
ENABLE LOW
Count Direction
BIDIRECTIONAL
Family
CBTLV/3B
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e4
Length
14 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
12
Number of Functions
24
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP56,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.01 mA
Prop. Delay@Nom-Sup
0.25 ns
Propagation Delay (tpd)
0.25 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
6.1 mm
Want to compare parts?
  1. 74CBTLV16211GRG4
    Texas Instruments
    6.5-pF, 3.3-V, 1:1 (SPST), 24-channel FET bus switch (SSOP, TSSOP, TVSOP packages) 56-TSSOP -40 to 85
    VS

Alternate Parts for 74CBTLV16211GRG4

This table gives cross-reference parts and alternative options found for 74CBTLV16211GRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74CBTLV16211GRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT74CBTLV16211PAG8 Bus Driver, CBTLV/3B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56 Renesas Electronics Corporation 74CBTLV16211GRG4 vs IDT74CBTLV16211PAG8
IDT74CBTLV16211PA Bus Driver, CBTLV/3B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc 74CBTLV16211GRG4 vs IDT74CBTLV16211PA
74CBTLV16211PAG Low-Voltage 24-Bit Bus Switch, TSSOP34/Tube Renesas Electronics Corporation 74CBTLV16211GRG4 vs 74CBTLV16211PAG
IDT74CBTLV16211PAG8 Bus Driver, CBTLV/3B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc 74CBTLV16211GRG4 vs IDT74CBTLV16211PAG8
74CBTLV16211DGG IC CBTLV/3B SERIES, DUAL 24-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT364-1, TSSOP-56, Bus Driver/Transceiver NXP Semiconductors 74CBTLV16211GRG4 vs 74CBTLV16211DGG
IDT74CBTLV16211PAG Bus Driver, CBTLV/3B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56 Renesas Electronics Corporation 74CBTLV16211GRG4 vs IDT74CBTLV16211PAG
IDT74CBTLV16211PAG Bus Driver, CBTLV/3B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc 74CBTLV16211GRG4 vs IDT74CBTLV16211PAG
74CBTLV16211PAG TSSOP-56, Tube Integrated Device Technology Inc 74CBTLV16211GRG4 vs 74CBTLV16211PAG
IDT74CBTLV16211PA8 Bus Driver, CBTLV/3B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc 74CBTLV16211GRG4 vs IDT74CBTLV16211PA8
74CBTLV16211PA8 Bus Driver, CBTLV/3B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc 74CBTLV16211GRG4 vs 74CBTLV16211PA8
Part Number Description Manufacturer Compare
SN74CB3T16211DLG4 24-Bit FET 2.5-V/3.3-V Low-Voltage Bus Switch with 5-V Tolerant Level Shifter 56-SSOP -40 to 85 Texas Instruments 74CBTLV16211GRG4 vs SN74CB3T16211DLG4
SN74CBTLV16211GR 6.5-pF, 3.3-V, 1:1 (SPST), 24-channel FET bus switch (SSOP, TSSOP, TVSOP packages) 56-TSSOP -40 to 85 Texas Instruments 74CBTLV16211GRG4 vs SN74CBTLV16211GR
IDT74CBTLV16211PA Bus Driver, CBTLV/3B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc 74CBTLV16211GRG4 vs IDT74CBTLV16211PA
74CBTLV16211CGRDR Low-Voltage 24-Bit FET Bus Switch 54-BGA MICROSTAR JUNIOR -40 to 85 Texas Instruments 74CBTLV16211GRG4 vs 74CBTLV16211CGRDR
74CB3Q16211DGVRG4 CB3Q/3VH/3C/2B SERIES, DUAL 12-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TVSOP-56 Texas Instruments 74CBTLV16211GRG4 vs 74CB3Q16211DGVRG4
SN74CB3T16211DL 3.3-V, 1:1 (SPST), 24-channel FET bus switch with level shifter 56-SSOP -40 to 85 Texas Instruments 74CBTLV16211GRG4 vs SN74CB3T16211DL
IDTQS3VH16211PV8 Bus Driver, 2-Func, 12-Bit, True Output, PDSO56, SSOP-56 Integrated Device Technology Inc 74CBTLV16211GRG4 vs IDTQS3VH16211PV8
SN74CB3Q16211GQLR 24-Bit FET 2.5-V/3.3-V Low-Voltage High-Bandwidth Bus Switch 56-BGA MICROSTAR JUNIOR -40 to 85 Texas Instruments 74CBTLV16211GRG4 vs SN74CB3Q16211GQLR
SN74CB3T16211ZQLR 24-Bit FET 2.5-V/3.3-V Low-Voltage Bus Switch with 5-V Tolerant Level Shifter 56-BGA MICROSTAR JUNIOR -40 to 85 Texas Instruments 74CBTLV16211GRG4 vs SN74CB3T16211ZQLR
SN74CBTLV16211DL 6.5-pF, 3.3-V, 1:1 (SPST), 24-channel FET bus switch (SSOP, TSSOP, TVSOP packages) 56-SSOP -40 to 85 Texas Instruments 74CBTLV16211GRG4 vs SN74CBTLV16211DL

Related Parts for 74CBTLV16211GRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74CBTLV16211GRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74CBTLV16211GRG4 by Texas Instruments

  • Please alert me when 74CBTLV16211GRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74CBTLV16211GRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74CBTLV16211GRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74CBTLV16211GRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74CBTLV16211GRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74CBTLV16211GRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: