There are no models available for this part yet.
Overview of 74CBT1G125DCKTE4 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 74CBT1G125DCKTE4 by Texas Instruments
Part Data Attributes for 74CBT1G125DCKTE4 by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
TSSOP, TSSOP5/6,.08
|
Pin Count
|
5
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Family
|
CBT/FST/QS/5C/B
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e4
|
Length
|
2 mm
|
Logic IC Type
|
BUS DRIVER
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
1
|
Number of Functions
|
1
|
Number of Ports
|
2
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP5/6,.08
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Propagation Delay (tpd)
|
0.35 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1.25 mm
|
Alternate Parts for 74CBT1G125DCKTE4
This table gives cross-reference parts and alternative options found for 74CBT1G125DCKTE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74CBT1G125DCKTE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI5C3302CE | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, PLASTIC, SC-70, 5 PIN | Pericom Semiconductor Corporation | 74CBT1G125DCKTE4 vs PI5C3302CE |
74CBTD1G125DCKRE4 | CBT/FST/QS/5C/B SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | 74CBT1G125DCKTE4 vs 74CBTD1G125DCKRE4 |
74CBTD1G125DCKTE4 | Single FET Bus Switch With Level Shifting 5-SC70 -40 to 85 | Texas Instruments | 74CBT1G125DCKTE4 vs 74CBTD1G125DCKTE4 |
HD74CBT1G125CME-E | CBT/FST/QS/5C/B SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, CMPAK-5 | Renesas Electronics Corporation | 74CBT1G125DCKTE4 vs HD74CBT1G125CME-E |
HD74CBT1G125CME | CBT/FST/QS/5C/B SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, SC-88A, CMPAK-5 | Renesas Electronics Corporation | 74CBT1G125DCKTE4 vs HD74CBT1G125CME |
PI5C3302CX | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, PLASTIC, MO-203AA, SC-70, 5 PIN | Pericom Semiconductor Corporation | 74CBT1G125DCKTE4 vs PI5C3302CX |
PI5C3302CEX | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, PLASTIC, MO-203AA, SC-70, 5 PIN | Pericom Semiconductor Corporation | 74CBT1G125DCKTE4 vs PI5C3302CEX |
SN74CBTD1G125DCKT | 5-V, 1:1 (SPST), 1-channel bus switch with 5-V to 3.3-V level shifting and improved ESD protection 5-SC70 -40 to 85 | Texas Instruments | 74CBT1G125DCKTE4 vs SN74CBTD1G125DCKT |
SN74CBTD1G125DCK | CBT/FST/QS/5C/B SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, PLASTIC, SO-5 | Texas Instruments | 74CBT1G125DCKTE4 vs SN74CBTD1G125DCK |
SN74CBTD1G125DCKR | 5-V, 1:1 (SPST), 1-channel bus switch with 5-V to 3.3-V level shifting and improved ESD protection 5-SC70 -40 to 85 | Texas Instruments | 74CBT1G125DCKTE4 vs SN74CBTD1G125DCKR |