Logic
74CB3Q3384ADGVRG4
Texas Instruments
Description: CB3Q/3VH/3C/2B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TVSOP-24

Overview of 74CB3Q3384ADGVRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74CB3Q3384ADGVRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74CB3Q3384ADGVRG4 by Texas Instruments

74CB3Q3384ADGVRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
TSSOP, TSSOP24,.25,16
Pin Count
24
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
ALSO OPERATES WITH 3.3V SUPPLY
Family
CB3Q/3VH/3C/2B
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e4
Length
5 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
10
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP24,.25,16
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
0.15 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.4 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. 74CB3Q3384ADGVRG4
    Texas Instruments
    CB3Q/3VH/3C/2B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TVSOP-24
    VS

Alternate Parts for 74CB3Q3384ADGVRG4

This table gives cross-reference parts and alternative options found for 74CB3Q3384ADGVRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74CB3Q3384ADGVRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74CB3Q3384ADGVR 3.3-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with high bandwidth 24-TVSOP -40 to 85 Texas Instruments 74CB3Q3384ADGVRG4 vs SN74CB3Q3384ADGVR
74CB3Q3384ADGVRE4 CB3Q/3VH/3C/2B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TVSOP-24 Texas Instruments 74CB3Q3384ADGVRG4 vs 74CB3Q3384ADGVRE4
SN74CB3Q3384DGVR CB3Q/3VH/3C/2B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, TVSOP-24 Texas Instruments 74CB3Q3384ADGVRG4 vs SN74CB3Q3384DGVR
Part Number Description Manufacturer Compare
SN74CB3Q3384DGVR CB3Q/3VH/3C/2B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, TVSOP-24 Texas Instruments 74CB3Q3384ADGVRG4 vs SN74CB3Q3384DGVR
SN74CB3Q3384APWRE4 CB3Q/3VH/3C/2B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 Texas Instruments 74CB3Q3384ADGVRG4 vs SN74CB3Q3384APWRE4
74CB3Q3384ADGVRE4 CB3Q/3VH/3C/2B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TVSOP-24 Texas Instruments 74CB3Q3384ADGVRG4 vs 74CB3Q3384ADGVRE4
SN74CB3Q3384ADGVR 3.3-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with high bandwidth 24-TVSOP -40 to 85 Texas Instruments 74CB3Q3384ADGVRG4 vs SN74CB3Q3384ADGVR

Related Parts for 74CB3Q3384ADGVRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74CB3Q3384ADGVRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74CB3Q3384ADGVRG4 by Texas Instruments

  • Please alert me when 74CB3Q3384ADGVRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74CB3Q3384ADGVRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74CB3Q3384ADGVRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74CB3Q3384ADGVRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74CB3Q3384ADGVRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74CB3Q3384ADGVRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: