-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AVCH4T245-Q100 - 4-bit dual supply translating transceiver with configurable voltage translation; 3-state TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2304
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AVCH4T245PW-Q10J RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5750 | Buy Now |
DISTI #
1727-7918-1-ND
|
DigiKey | IC TRANSLATION TXRX 3.6V 16TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8883 In Stock |
|
$0.4891 / $1.2100 | Buy Now |
DISTI #
74AVCH4T245PW-Q10J
|
Avnet Americas | Bus XCVR Dual 4-CH 3-ST 16-Pin TSSOP T/R - Tape and Reel (Alt: 74AVCH4T245PW-Q10J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3587 / $0.4270 | Buy Now |
DISTI #
74AVCH4T245PW-Q10J
|
Avnet Americas | Bus XCVR Dual 4-CH 3-ST 16-Pin TSSOP T/R - Tape and Reel (Alt: 74AVCH4T245PW-Q10J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3587 / $0.4270 | Buy Now |
DISTI #
771-74AVCH4T245PWQ10
|
Mouser Electronics | Translation - Voltage Levels 74AVCH4T245PW-Q100/SOT403/TSSO RoHS: Compliant | 11159 |
|
$0.4450 / $1.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks | 0 |
|
$0.3850 | Buy Now |
DISTI #
74AVCH4T245PW-Q10J
|
TTI | Translation - Voltage Levels 74AVCH4T245PW-Q100/SOT403/TSSO RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 10000 In Stock |
|
$0.4410 / $0.4850 | Buy Now |
DISTI #
74AVCH4T245PW-Q10J
|
TME | IC: digital, 3-state,4bit,bidirectional,transceiver,translator Min Qty: 1 | 2500 |
|
$0.5250 / $1.2610 | Buy Now |
DISTI #
74AVCH4T245PW-Q10J
|
Avnet Asia | Bus XCVR Dual 4-CH 3-ST 16-Pin TSSOP T/R (Alt: 74AVCH4T245PW-Q10J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.4817 / $0.5387 | Buy Now |
DISTI #
74AVCH4T245PW-Q10J
|
Avnet Silica | Bus XCVR Dual 4-CH 3-ST 16-Pin TSSOP T/R (Alt: 74AVCH4T245PW-Q10J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AVCH4T245PW-Q10J
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AVCH4T245PW-Q10J
Nexperia
74AVCH4T245-Q100 - 4-bit dual supply translating transceiver with configurable voltage translation; 3-state TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Family | AVC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 10.4 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |