-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AUP3G17 - Low-power triple Schmitt trigger@en-us SON 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2284
|
Newark | Ic, Gate Rohs Compliant: Yes |Nexperia 74AUP3G17GNX RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3680 | Buy Now |
DISTI #
2156-74AUP3G17GNX-1727-ND
|
DigiKey | IC BUFFER NON-INVERT 3.6V 8XSON Min Qty: 1043 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
85000 In Stock |
|
$0.2900 | Buy Now |
DISTI #
1727-74AUP3G17GNXTR-ND
|
DigiKey | IC BUFFER NON-INVERT 3.6V 8XSON Min Qty: 1043 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3004 / $0.3178 | Buy Now |
DISTI #
74AUP3G17GNX
|
Avnet Americas | Inverter 3-Element CMOS 8-Pin XSON T/R - Tape and Reel (Alt: 74AUP3G17GNX) RoHS: Compliant Min Qty: 1256 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 5000 Partner Stock |
|
RFQ | |
DISTI #
74AUP3G17GNX
|
Avnet Americas | Inverter 3-Element CMOS 8-Pin XSON T/R - Tape and Reel (Alt: 74AUP3G17GNX) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.2788 / $0.3320 | Buy Now |
DISTI #
771-74AUP3G17GNX
|
Mouser Electronics | Buffers & Line Drivers 74AUP3G17GN/SOT1116/X2SON8 RoHS: Compliant | 0 |
|
$0.2760 / $0.2920 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks | 0 |
|
$0.2880 | Buy Now |
|
Rochester Electronics | 74AUP3G17 - Low-power triple Schmitt trigger RoHS: Compliant Status: Active Min Qty: 1 | 85000 |
|
$0.2469 / $0.2905 | Buy Now |
DISTI #
74AUP3G17GNX
|
TTI | Buffers & Line Drivers 74AUP3G17GN/SOT1116/X2SON8 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.2770 / $0.2880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AUP3G17GNX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP3G17GNX
Nexperia
74AUP3G17 - Low-power triple Schmitt trigger@en-us SON 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | XSON-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT1116 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 1.2 mm | |
Logic IC Type | BUFFER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC8,.04,12 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 20.1 ns | |
Seated Height-Max | 0.35 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for 74AUP3G17GNX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP3G17GNX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP3G16GMH | 74AUP3G16 - Low-power triple buffer@en-us QFN 8-Pin | Nexperia | 74AUP3G17GNX vs 74AUP3G16GMH |
74AUP3G07GM,125 | 74AUP3G07 - Low-power triple buffer with open-drain output@en-us QFN 8-Pin | Nexperia | 74AUP3G17GNX vs 74AUP3G07GM,125 |
74AUP3G07GSX | 74AUP3G07 - Low-power triple buffer with open-drain output@en-us SON 8-Pin | Nexperia | 74AUP3G17GNX vs 74AUP3G07GSX |
74AUP3G07GTX | 74AUP3G07 - Low-power triple buffer with open-drain output@en-us SON 8-Pin | Nexperia | 74AUP3G17GNX vs 74AUP3G07GTX |
74AUP3G07GNX | 74AUP3G07 - Low-power triple buffer with open-drain output@en-us SON 8-Pin | Nexperia | 74AUP3G17GNX vs 74AUP3G07GNX |
74AUP3G17GM,125 | 74AUP3G17 - Low-power triple Schmitt trigger@en-us QFN 8-Pin | Nexperia | 74AUP3G17GNX vs 74AUP3G17GM,125 |