Part Details for 74AUP2G08GM-G by NXP Semiconductors
Overview of 74AUP2G08GM-G by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74AUP2G08GM-G
74AUP2G08GM-G CAD Models
74AUP2G08GM-G Part Data Attributes
|
74AUP2G08GM-G
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AUP2G08GM-G
NXP Semiconductors
IC AUP/ULP/V SERIES, DUAL 2-INPUT AND GATE, PQCC8, 1.60 X 1.60 MM, 0.50 MM HEIGHT, PLASTIC, MO-255, SOT902-1, QFN-8, Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | VQCCN, LCC8,.06SQ,20 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AUP/ULP/V | |
JESD-30 Code | S-PQCC-N8 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.0017 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC8,.06SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 24 ns | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
Alternate Parts for 74AUP2G08GM-G
This table gives cross-reference parts and alternative options found for 74AUP2G08GM-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP2G08GM-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP2G08GM,125 | 74AUP2G08 - Low-power dual 2-input AND gate QFN 8-Pin | NXP Semiconductors | 74AUP2G08GM-G vs 74AUP2G08GM,125 |
74AUP2G08GM,125 | 74AUP2G08 - Low-power dual 2-input AND gate@en-us QFN 8-Pin | Nexperia | 74AUP2G08GM-G vs 74AUP2G08GM,125 |
74AUP2G08GM | IC AUP/ULP/V SERIES, DUAL 2-INPUT AND GATE, PQCC8, 1.6 X 1.6 MM, 0.5 MM HEIGHT, MO-255, SOT902-1, QFN-8U, Gate | NXP Semiconductors | 74AUP2G08GM-G vs 74AUP2G08GM |
74AUP2G08GM | AND Gate, AUP/ULP/V Series, 2-Func, 2-Input, CMOS, PQCC8 | Nexperia | 74AUP2G08GM-G vs 74AUP2G08GM |