-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AUP2G00 - Low-power dual 2-input NAND gate@en-us SON 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2168
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AUP2G00GS,115 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1160 | Buy Now |
DISTI #
1727-7888-1-ND
|
DigiKey | IC GATE NAND 2CH 2-INP 8XSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4858 In Stock |
|
$0.0789 / $0.4400 | Buy Now |
DISTI #
74AUP2G00GS,115
|
Avnet Americas | NAND Gate 2-Element 2-IN CMOS 8-Pin XSON T/R - Tape and Reel (Alt: 74AUP2G00GS,115) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0712 / $0.0849 | Buy Now |
DISTI #
771-74AUP2G00GS115
|
Mouser Electronics | Logic Gates 74AUP2G00GS/SOT1203/X2SON8 RoHS: Compliant | 4400 |
|
$0.0780 / $0.4400 | Buy Now |
|
Future Electronics | Logic Gates NAND 4.6 V 20 mA RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0734 / $0.0809 | Buy Now |
|
Rochester Electronics | 74AUP2G00 - Low-power dual 2-input NAND gate RoHS: Compliant Status: Active Min Qty: 1 | 74850 |
|
$0.0704 / $0.0828 | Buy Now |
DISTI #
74AUP2G00GS,115
|
Avnet Silica | NAND Gate 2-Element 2-IN CMOS 8-Pin XSON T/R (Alt: 74AUP2G00GS,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74AUP2G00GS,115
|
EBV Elektronik | NAND Gate 2-Element 2-IN CMOS 8-Pin XSON T/R (Alt: 74AUP2G00GS,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | EBV - 5000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AUP2G00GS,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP2G00GS,115
Nexperia
74AUP2G00 - Low-power dual 2-input NAND gate@en-us SON 8-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | VSON, | |
Pin Count | 8 | |
Manufacturer Package Code | SOT1203 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 1.35 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.0014 mA | |
Propagation Delay (tpd) | 24.9 ns | |
Seated Height-Max | 0.35 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for 74AUP2G00GS,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP2G00GS,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP2G00GF,115 | 74AUP2G00 - Low-power dual 2-input NAND gate@en-us SON 8-Pin | Nexperia | 74AUP2G00GS,115 vs 74AUP2G00GF,115 |
74AUP2G00GF | NAND Gate, AUP/ULP/V Series, 2-Func, 2-Input, CMOS, PDSO8 | Nexperia | 74AUP2G00GS,115 vs 74AUP2G00GF |