Part Details for 74AUP1T98GF,132 by NXP Semiconductors
Overview of 74AUP1T98GF,132 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AUP1T98GF,132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74AUP1T98GF,132-954-ND
|
DigiKey | NEXPERIA 74AUP1T98GF - LOGIC CIR Min Qty: 2036 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
29000 In Stock |
|
$0.1500 | Buy Now |
|
Rochester Electronics | 74AUP1T98GF - Logic Circuit, CMOS, XSON6 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 29000 |
|
$0.1264 / $0.1487 | Buy Now |
Part Details for 74AUP1T98GF,132
74AUP1T98GF,132 CAD Models
74AUP1T98GF,132 Part Data Attributes
|
74AUP1T98GF,132
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AUP1T98GF,132
NXP Semiconductors
74AUP1T98 - Low-power configurable gate with voltage-level translator SON 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, XSON-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT891 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | AUP/ULP/V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | LOGIC CIRCUIT | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,14 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 11.9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for 74AUP1T98GF,132
This table gives cross-reference parts and alternative options found for 74AUP1T98GF,132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1T98GF,132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP1T98GF | IC SPECIALTY LOGIC CIRCUIT, PDSO6, 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, XSON-6, Logic IC:Other | NXP Semiconductors | 74AUP1T98GF,132 vs 74AUP1T98GF |
74AUP1T98GF,132 | 74AUP1T98 - Low-power configurable gate with voltage-level translator@en-us SON 6-Pin | Nexperia | 74AUP1T98GF,132 vs 74AUP1T98GF,132 |