Logic
74AUP1T34GXH
Description: 74AUP1T34 - Low-power dual supply translating buffer@en-us

Overview of 74AUP1T34GXH by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 74AUP1T34GXH by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 74AH2273
Newark Buffer, Translator, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74AUP1T34GXH RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.4990
  • 10 $0.4060
  • 25 $0.3710
  • 50 $0.3360
  • 100 $0.3020
  • 250 $0.2770
  • 500 $0.2520
  • 1,000 $0.1940
$0.1940 / $0.4990 Buy Now
DISTI # 1727-74AUP1T34GXHCT-ND
DigiKey IC TRANSLATOR UNIDIR 5X2SON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 5368
In Stock
  • 1 $0.4300
  • 10 $0.2910
  • 25 $0.2556
  • 100 $0.2166
  • 250 $0.1980
  • 500 $0.1868
  • 1,000 $0.1775
  • 2,500 $0.1677
  • 5,000 $0.1619
  • 10,000 $0.1336
$0.1336 / $0.4300 Buy Now
DISTI # 74AUP1T34GXH
Avnet Americas Buffer/Converter 1-CH Non-Inverting CMOS 5-Pin X2SON T/R - Tape and Reel (Alt: 74AUP1T34GXH) RoHS: Compliant Min Qty: 2599 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 1790440 Partner Stock
  • 2,599 $0.1328
  • 2,700 $0.1299
  • 5,200 $0.1260
  • 13,000 $0.1231
  • 26,000 $0.1202
$0.1202 / $0.1328 Buy Now
DISTI # 74AUP1T34GXH
Avnet Americas Buffer/Converter 1-CH Non-Inverting CMOS 5-Pin X2SON T/R - Tape and Reel (Alt: 74AUP1T34GXH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel 0
  • 10,000 $0.1603
  • 20,000 $0.1561
  • 40,000 $0.1518
  • 60,000 $0.1475
  • 80,000 $0.1432
  • 100,000 $0.1390
  • 1,000,000 $0.1347
$0.1347 / $0.1603 Buy Now
DISTI # 771-74AUP1T34GXH
Mouser Electronics Translation - Voltage Levels 74AUP1T34GX/SOT1226/X2SON5 RoHS: Compliant 2279
  • 1 $0.4700
  • 10 $0.3780
  • 100 $0.2810
  • 500 $0.2340
  • 1,000 $0.1810
  • 2,500 $0.1570
  • 10,000 $0.1330
$0.1330 / $0.4700 Buy Now
Future Electronics 74AUP1T34 Series 1.1 to 3.6 V Uni-Directional Translating Buffer - X2SON-5 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel 0
Reel
  • 10,000 $0.1200
$0.1200 Buy Now
DISTI # 74AUP1T34GXH
TTI Translation - Voltage Levels 74AUP1T34GX/SOT1226/X2SON5 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 0
  • 10,000 $0.1390
  • 20,000 $0.1360
  • 40,000 $0.1340
$0.1340 / $0.1390 Buy Now
DISTI # 74AUP1T34GXH
Avnet Asia Buffer/Converter 1-CH Non-Inverting CMOS 5-Pin X2SON T/R (Alt: 74AUP1T34GXH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days 0
  • 10,000 $0.1238
  • 20,000 $0.1222
  • 30,000 $0.1206
  • 50,000 $0.1191
  • 100,000 $0.1162
  • 250,000 $0.1134
  • 500,000 $0.1107
$0.1107 / $0.1238 Buy Now
DISTI # 74AUP1T34GXH
Avnet Silica Buffer/Converter 1-CH Non-Inverting CMOS 5-Pin X2SON T/R (Alt: 74AUP1T34GXH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # 74AUP1T34GXH
EBV Elektronik Buffer/Converter 1-CH Non-Inverting CMOS 5-Pin X2SON T/R (Alt: 74AUP1T34GXH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for 74AUP1T34GXH by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74AUP1T34GXH by Nexperia

74AUP1T34GXH
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
SON
Package Description
0.80 X 0.80 MM, 0.35 MM HEIGHT, PLASTIC, SOT-1226, X2SON-5
Pin Count
5
Manufacturer Package Code
SOT1226-3
Reach Compliance Code
compliant
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Nexperia
Family
AUP/ULP/V
JESD-30 Code
S-PDSO-N5
JESD-609 Code
e4
Length
0.8 mm
Logic IC Type
BUFFER
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SON
Package Shape
SQUARE
Package Style
SMALL OUTLINE
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
33.5 ns
Seated Height-Max
0.35 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.1 V
Supply Voltage-Nom (Vsup)
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.48 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
0.8 mm
Want to compare parts?
  1. 74AUP1T34GXH
    Nexperia
    74AUP1T34 - Low-power dual supply translating buffer@en-us
    VS

Related Parts for 74AUP1T34GXH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AUP1T34GXH by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AUP1T34GXH by Nexperia

Select Manufacturer
Which Manufacturer of 74AUP1T34GXH would you like to use for your alert(s)?
  • Please alert me when 74AUP1T34GXH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AUP1T34GXH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AUP1T34GXH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AUP1T34GXH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AUP1T34GXH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AUP1T34GXH by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: