74AUP1G98GM
Description: Logic Circuit, CMOS, PDSO6

Overview of 74AUP1G98GM by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for 74AUP1G98GM by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74AUP1G98GM by Nexperia

74AUP1G98GM
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Package Description
VSON,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
AUP/ULP/V
JESD-30 Code
R-PDSO-N6
JESD-609 Code
e3
Length
1.45 mm
Logic IC Type
LOGIC CIRCUIT
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VSON
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.5 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
0.8 V
Supply Voltage-Nom (Vsup)
1.1 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1 mm
Want to compare parts?
  1. 74AUP1G98GM
    Nexperia
    Logic Circuit, CMOS, PDSO6
    VS

Alternate Parts for 74AUP1G98GM

This table gives cross-reference parts and alternative options found for 74AUP1G98GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G98GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AUP1G98GM,132 74AUP1G98 - Low-power configurable multiple function gate@en-us SON 6-Pin Nexperia 74AUP1G98GM vs 74AUP1G98GM,132
74AUP1G98GM,115 74AUP1G98 - Low-power configurable multiple function gate SON 6-Pin NXP Semiconductors 74AUP1G98GM vs 74AUP1G98GM,115
74AUP1G98GM,132 74AUP1G98 - Low-power configurable multiple function gate SON 6-Pin NXP Semiconductors 74AUP1G98GM vs 74AUP1G98GM,132
Part Number Description Manufacturer Compare
74AUP1G98GM,132 74AUP1G98 - Low-power configurable multiple function gate SON 6-Pin NXP Semiconductors 74AUP1G98GM vs 74AUP1G98GM,132
74AUP1G98GM,132 74AUP1G98 - Low-power configurable multiple function gate@en-us SON 6-Pin Nexperia 74AUP1G98GM vs 74AUP1G98GM,132
74AUP1G98GM,115 74AUP1G98 - Low-power configurable multiple function gate SON 6-Pin NXP Semiconductors 74AUP1G98GM vs 74AUP1G98GM,115

Related Parts for 74AUP1G98GM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AUP1G98GM by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AUP1G98GM by Nexperia

Select Manufacturer
Which Manufacturer of 74AUP1G98GM would you like to use for your alert(s)?
  • Please alert me when 74AUP1G98GM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AUP1G98GM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AUP1G98GM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AUP1G98GM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AUP1G98GM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AUP1G98GM by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: