Part Details for 74AUP1G74GT-G by NXP Semiconductors
Overview of 74AUP1G74GT-G by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for 74AUP1G74GT-G
74AUP1G74GT-G CAD Models
74AUP1G74GT-G Part Data Attributes
|
74AUP1G74GT-G
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AUP1G74GT-G
NXP Semiconductors
Low-power D-type flip-flop with set and reset; positive-edge trigger
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PDSO-N8 | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 70000000 Hz | |
Max I(ol) | 0.0017 A | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC8,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |