Logic
74AUP1G38GF,132
Description: 74AUP1G38 - Low-power 2-input NAND gate (open drain)@en-us SON 6-Pin

Overview of 74AUP1G38GF,132 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74AUP1G38GF,132 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 1727-6834-1-ND
DigiKey IC GATE NAND 1CH 2-INP 6XSON Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 1016
In Stock
  • 1 $0.4100
  • 10 $0.2780
  • 25 $0.2436
  • 100 $0.2062
  • 250 $0.1884
  • 500 $0.1776
  • 1,000 $0.1688
  • 5,000 $0.1530
  • 10,000 $0.1425
  • 25,000 $0.1351
  • 50,000 $0.1319
$0.1319 / $0.4100 Buy Now
DISTI # 74AUP1G38GF,132
Avnet Americas NAND Gate 1-Element 2-IN CMOS 6-Pin XSON T/R - Tape and Reel (Alt: 74AUP1G38GF,132) RoHS: Compliant Min Qty: 2816 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 1490992 Partner Stock
  • 2,816 $0.1225
  • 2,900 $0.1199
  • 5,700 $0.1163
  • 15,000 $0.1137
  • 29,000 $0.1110
$0.1110 / $0.1225 Buy Now
DISTI # 74AUP1G38GF,132
Avnet Americas NAND Gate 1-Element 2-IN CMOS 6-Pin XSON T/R - Tape and Reel (Alt: 74AUP1G38GF,132) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel 0
RFQ
DISTI # 30323931
Verical NAND Gate 1-Element 2-IN CMOS 6-Pin XSON T/R RoHS: Compliant Min Qty: 587 Package Multiple: 1 Date Code: 1409 Americas - 20000
  • 587 $0.1705
$0.1705 Buy Now
Rochester Electronics 74AUP1G38GF - NAND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, XSON6 ' RoHS: Compliant Status: Obsolete Min Qty: 1 135000
  • 1 $0.1295
  • 25 $0.1269
  • 100 $0.1217
  • 500 $0.1166
  • 1,000 $0.1101
$0.1101 / $0.1295 Buy Now
DISTI # C1S548200060728
Chip1Stop 74AUP1G38GF/SOT891/XSON6 RoHS: Compliant pbFree: Yes 20000
  • 587 $0.1820
$0.1820 Buy Now

CAD Models for 74AUP1G38GF,132 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74AUP1G38GF,132 by Nexperia

74AUP1G38GF,132
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Part Package Code
SON
Package Description
1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, SON-6
Pin Count
6
Manufacturer Package Code
SOT891
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Nexperia
Family
AUP/ULP/V
JESD-30 Code
R-PDSO-N6
JESD-609 Code
e3
Length
1 mm
Logic IC Type
NAND GATE
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
2
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
VSON
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
24 ns
Qualification Status
Not Qualified
Seated Height-Max
0.5 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
0.8 V
Supply Voltage-Nom (Vsup)
1.1 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN
Terminal Form
NO LEAD
Terminal Pitch
0.35 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1 mm
Want to compare parts?
  1. 74AUP1G38GF,132
    Nexperia
    74AUP1G38 - Low-power 2-input NAND gate (open drain)@en-us SON 6-Pin
    VS

Alternate Parts for 74AUP1G38GF,132

This table gives cross-reference parts and alternative options found for 74AUP1G38GF,132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G38GF,132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AUP1G38GF,132 74AUP1G38 - Low-power 2-input NAND-gate (open drain) SON 6-Pin NXP Semiconductors 74AUP1G38GF,132 vs 74AUP1G38GF,132
74AUP1G38GF NAND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO6 Nexperia 74AUP1G38GF,132 vs 74AUP1G38GF
74AUP1G38GF IC AUP/ULP/V SERIES, 2-INPUT NAND GATE, PDSO6, 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, SON-6, Gate NXP Semiconductors 74AUP1G38GF,132 vs 74AUP1G38GF
Part Number Description Manufacturer Compare
74AUP1G38GF,132 74AUP1G38 - Low-power 2-input NAND-gate (open drain) SON 6-Pin NXP Semiconductors 74AUP1G38GF,132 vs 74AUP1G38GF,132
74AUP1G38GM-H IC AUP/ULP/V SERIES, 2-INPUT NAND GATE, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6, Gate NXP Semiconductors 74AUP1G38GF,132 vs 74AUP1G38GM-H
74AUP1G38GM,132 74AUP1G38 - Low-power 2-input NAND gate (open drain)@en-us SON 6-Pin Nexperia 74AUP1G38GF,132 vs 74AUP1G38GM,132
74AUP1G38GF IC AUP/ULP/V SERIES, 2-INPUT NAND GATE, PDSO6, 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, SON-6, Gate NXP Semiconductors 74AUP1G38GF,132 vs 74AUP1G38GF
74AUP1G38GF NAND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO6 Nexperia 74AUP1G38GF,132 vs 74AUP1G38GF
74AUP1G38GM IC AUP/ULP/V SERIES, 2-INPUT NAND GATE, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6, Gate NXP Semiconductors 74AUP1G38GF,132 vs 74AUP1G38GM

Related Parts for 74AUP1G38GF,132

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AUP1G38GF,132 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AUP1G38GF,132 by Nexperia

Select Manufacturer
Which Manufacturer of 74AUP1G38GF,132 would you like to use for your alert(s)?
  • Please alert me when 74AUP1G38GF,132 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AUP1G38GF,132 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AUP1G38GF,132 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AUP1G38GF,132 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AUP1G38GF,132.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AUP1G38GF,132 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: