Part Details for 74AUP1G17GS,132 by NXP Semiconductors
Overview of 74AUP1G17GS,132 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 74AUP1G17GS,132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74AUP1G17GS,132-ND
|
DigiKey | IC BUFFER NON-INVERT 3.6V 6XSON Min Qty: 3831 Container: Bulk MARKETPLACE PRODUCT |
405000 In Stock |
|
$0.0800 | Buy Now |
|
Rochester Electronics | 74AUP1G17 - Low-power Schmitt trigger RoHS: Compliant Status: Active Min Qty: 1 | 405000 |
|
$0.0672 / $0.0790 | Buy Now |
Part Details for 74AUP1G17GS,132
74AUP1G17GS,132 CAD Models
74AUP1G17GS,132 Part Data Attributes
|
74AUP1G17GS,132
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AUP1G17GS,132
NXP Semiconductors
74AUP1G17 - Low-power Schmitt trigger
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 1 X 1 MM, 0.35 MM HEIGHT, SOT-1202, SON-6 | |
Manufacturer Package Code | SOT1202 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Family | AUP/ULP/V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.0017 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,14 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 20.1 ns | |
Propagation Delay (tpd) | 20.1 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 0.35 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |