-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AUP1G04 - Low-power inverter@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK1941
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AUP1G04GS,132 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1160 | Buy Now |
DISTI #
1727-74AUP1G04GS,132CT-ND
|
DigiKey | IC INVERTER 1CH 1-INP 6XSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4795 In Stock |
|
$0.0774 / $0.4600 | Buy Now |
DISTI #
74AUP1G04GS,132
|
Avnet Americas | Inverter 1-Element CMOS 6-Pin XSON - Tape and Reel (Alt: 74AUP1G04GS,132) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0698 / $0.0833 | Buy Now |
DISTI #
771-74AUP1G04GS132
|
Mouser Electronics | Inverters 74AUP1G04GS/SOT1202/X2SON6 RoHS: Compliant | 2235 |
|
$0.0770 / $0.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0761 | Buy Now |
|
Rochester Electronics | 74AUP1G04GS - Inverter, AUP/ULP/V Series, 1-Func, 1-Input RoHS: Compliant Status: Active Min Qty: 1 | 4950 |
|
$0.0690 / $0.0812 | Buy Now |
DISTI #
74AUP1G04GS,132
|
Avnet Silica | Inverter 1-Element CMOS 6-Pin XSON (Alt: 74AUP1G04GS,132) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
DISTI #
74AUP1G04GS,132
|
EBV Elektronik | Inverter 1-Element CMOS 6-Pin XSON (Alt: 74AUP1G04GS,132) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AUP1G04GS,132
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP1G04GS,132
Nexperia
74AUP1G04 - Low-power inverter@en-us
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | VSON, | |
Manufacturer Package Code | SOT1202 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Family | AUP/ULP/V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 20.9 ns | |
Seated Height-Max | 0.35 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for 74AUP1G04GS,132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G04GS,132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP1G14GS | Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6 | Nexperia | 74AUP1G04GS,132 vs 74AUP1G14GS |
74AUP1G04GN,132 | 74AUP1G04 - Low-power inverter@en-us SON 6-Pin | Nexperia | 74AUP1G04GS,132 vs 74AUP1G04GN,132 |
SN74AUP1G04DBVRE4 | Low-Power Single Inverter Gate 5-SOT-23 -40 to 85 | Texas Instruments | 74AUP1G04GS,132 vs SN74AUP1G04DBVRE4 |
74AUP1G14GX | Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | 74AUP1G04GS,132 vs 74AUP1G14GX |
SN74AUP1G06DCKR | Single 0.8-V to 3.6-V low power inverter with open-drain outputs 5-SC70 -40 to 85 | Texas Instruments | 74AUP1G04GS,132 vs SN74AUP1G06DCKR |
935291725132 | Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6 | Nexperia | 74AUP1G04GS,132 vs 935291725132 |
SN74AUP1G06DCKT | Single 0.8-V to 3.6-V low power inverter with open-drain outputs 5-SC70 -40 to 85 | Texas Instruments | 74AUP1G04GS,132 vs SN74AUP1G06DCKT |
74AUP1G04GX,125 | 74AUP1G04 - Low-power inverter@en-us SON 5-Pin | Nexperia | 74AUP1G04GS,132 vs 74AUP1G04GX,125 |
SN74AUP1G14DCKRG4 | Single 0.8-V to 3.6-V low power inverter with Schmitt-Trigger inputs 5-SC70 -40 to 85 | Texas Instruments | 74AUP1G04GS,132 vs SN74AUP1G14DCKRG4 |
935291714132 | Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6 | Nexperia | 74AUP1G04GS,132 vs 935291714132 |