Part Details for 74AUP1G04FW5-7 by Diodes Incorporated
Overview of 74AUP1G04FW5-7 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 74AUP1G04FW5-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AUP1G04FW5-7DICT-ND
|
DigiKey | IC INVERTER 1CH 1-INP DFN1010-6 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2798 In Stock |
|
$0.1044 / $0.4200 | Buy Now |
DISTI #
74AUP1G04FW5-7
|
Avnet Americas | LOGIC AUP 1 GATE X1-DFN1010-6 T&R 5K - Tape and Reel (Alt: 74AUP1G04FW5-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1057 | Buy Now |
DISTI #
621-74AUP1G04FW5-7
|
Mouser Electronics | Inverters Single Inverter Gate 0.8V to 3.6V 6.1pF RoHS: Compliant | 0 |
|
$0.1080 / $0.4500 | Order Now |
Part Details for 74AUP1G04FW5-7
74AUP1G04FW5-7 CAD Models
74AUP1G04FW5-7 Part Data Attributes
|
74AUP1G04FW5-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
74AUP1G04FW5-7
Diodes Incorporated
Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6, 1 X 1 MM, 0.50 MM HEIGHT, 0.35 MM PITCH, GREEN, DFN-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | 1 X 1 MM, 0.50 MM HEIGHT, 0.35 MM PITCH, GREEN, DFN-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Family | AUP/ULP/V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 27 ns | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Width | 1 mm |