Part Details for 74AUC2G240DCURG4 by Texas Instruments
Overview of 74AUC2G240DCURG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74AUC2G240DCURG4
74AUC2G240DCURG4 CAD Models
74AUC2G240DCURG4 Part Data Attributes
|
74AUC2G240DCURG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74AUC2G240DCURG4
Texas Instruments
AUC SERIES, DUAL 1-BIT DRIVER, INVERTED OUTPUT, PDSO8, GREEN, PLASTIC, VSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | VSSOP, TSSOP8,.12,20 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | AUC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.005 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3.3 ns | |
Propagation Delay (tpd) | 3.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for 74AUC2G240DCURG4
This table gives cross-reference parts and alternative options found for 74AUC2G240DCURG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUC2G240DCURG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUC2G241DCURG4 | AUC SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, VSSOP-8 | Texas Instruments | 74AUC2G240DCURG4 vs 74AUC2G241DCURG4 |
74AUC2G241DCTRE4 | AUC SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, SSOP-8 | Texas Instruments | 74AUC2G240DCURG4 vs 74AUC2G241DCTRE4 |
SN74AUC2G241YEPR | IC AUC SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, BGA8, DSBGA-8, Bus Driver/Transceiver | Texas Instruments | 74AUC2G240DCURG4 vs SN74AUC2G241YEPR |
SN74AUC2G241DCUR | AUC SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, VSSOP-8 | Rochester Electronics LLC | 74AUC2G240DCURG4 vs SN74AUC2G241DCUR |
74AUC2G240DCTRE4 | AUC SERIES, DUAL 1-BIT DRIVER, INVERTED OUTPUT, PDSO8, GREEN, PLASTIC, SSOP-8 | Texas Instruments | 74AUC2G240DCURG4 vs 74AUC2G240DCTRE4 |
SN74AUC2G241DCTR | AUC SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, SSOP-8 | Rochester Electronics LLC | 74AUC2G240DCURG4 vs SN74AUC2G241DCTR |
SN74AUC2G241DCTR | 2-ch, 0.8-V to 2.7-V high speed buffers with 3-state outputs 8-SM8 -40 to 85 | Texas Instruments | 74AUC2G240DCURG4 vs SN74AUC2G241DCTR |
SN74AUC2G240YZPR | 2-ch, 0.8-V to 2.7-V high speed inverters with 3-state outputs 8-DSBGA -40 to 85 | Texas Instruments | 74AUC2G240DCURG4 vs SN74AUC2G240YZPR |
SN74AUC2G241YZPR | AUC SERIES, DUAL 2-BIT DRIVER, TRUE OUTPUT, PBGA8, GREEN, DSBGA-8 | Rochester Electronics LLC | 74AUC2G240DCURG4 vs SN74AUC2G241YZPR |