Part Details for 74ALVT16823DL-T by NXP Semiconductors
Overview of 74ALVT16823DL-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74ALVT16823DL-T
74ALVT16823DL-T CAD Models
74ALVT16823DL-T Part Data Attributes
|
74ALVT16823DL-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74ALVT16823DL-T
NXP Semiconductors
IC ALVT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, 7.50 MM, PLASTIC, MO-118, SOT-371-1, SSOP-56, Bus Driver/Transceiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES FROM 3V TO 3.6V SUPPLY | |
Family | ALVT | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 18.425 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 9 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 5 mA | |
Propagation Delay (tpd) | 4.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for 74ALVT16823DL-T
This table gives cross-reference parts and alternative options found for 74ALVT16823DL-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVT16823DL-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVT16823DL | Bus Driver, ALVT Series, 2-Func, 9-Bit, True Output, BICMOS, PDSO56 | Nexperia | 74ALVT16823DL-T vs 74ALVT16823DL |
935261020112 | ALVT SERIES, 18 1-BIT DRIVER, TRUE OUTPUT, PDSO56, 7.50 MM, PLASTIC, MO-118AB, SOT-371-1, SSOP3-56 | NXP Semiconductors | 74ALVT16823DL-T vs 935261020112 |
74ALVT16823DL,512 | 74ALVT16823 - 18-bit bus-interface D-type flip-flop with reset and enable; 3-state@en-us SSOP 56-Pin | Nexperia | 74ALVT16823DL-T vs 74ALVT16823DL,512 |
74ALVT16823DL,512 | 74ALVT16823 - 18-bit bus-interface D-type flip-flop with reset and enable; 3-state SSOP 56-Pin | NXP Semiconductors | 74ALVT16823DL-T vs 74ALVT16823DL,512 |
74ALVT16823DL,518 | 74ALVT16823 - 18-bit bus-interface D-type flip-flop with reset and enable; 3-state SSOP 56-Pin | NXP Semiconductors | 74ALVT16823DL-T vs 74ALVT16823DL,518 |
935261020118 | IC ALVT SERIES, 18 1-BIT DRIVER, TRUE OUTPUT, PDSO56, 7.50 MM, PLASTIC, MO-118AB, SOT-371-1, SSOP3-56, Bus Driver/Transceiver | NXP Semiconductors | 74ALVT16823DL-T vs 935261020118 |
74ALVT16823DL,518 | 74ALVT16823 - 18-bit bus-interface D-type flip-flop with reset and enable; 3-state@en-us SSOP 56-Pin | Nexperia | 74ALVT16823DL-T vs 74ALVT16823DL,518 |