Part Details for 74ALVT16821DL,518 by NXP Semiconductors
Overview of 74ALVT16821DL,518 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74ALVT16821DL,518
74ALVT16821DL,518 CAD Models
74ALVT16821DL,518 Part Data Attributes:
|
74ALVT16821DL,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74ALVT16821DL,518
NXP Semiconductors
74ALVT16821 - 20-bit bus interface D-type flip-flop; positive-edge trigger; 3-state SSOP 56-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 56 | |
Manufacturer Package Code | SOT371-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE AT 3.3V VCC | |
Family | ALVT | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 18.425 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 7 mA | |
Propagation Delay (tpd) | 4.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for 74ALVT16821DL,518
This table gives cross-reference parts and alternative options found for 74ALVT16821DL,518. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVT16821DL,518, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVT16821DL,512 | 74ALVT16821 - 20-bit bus interface D-type flip-flop; positive-edge trigger; 3-state@en-us SSOP 56-Pin | Nexperia | 74ALVT16821DL,518 vs 74ALVT16821DL,512 |
74ALVT16821DL,512 | 74ALVT16821 - 20-bit bus interface D-type flip-flop; positive-edge trigger; 3-state SSOP 56-Pin | NXP Semiconductors | 74ALVT16821DL,518 vs 74ALVT16821DL,512 |
74ALVT16821DL,518 | 74ALVT16821 - 20-bit bus interface D-type flip-flop; positive-edge trigger; 3-state@en-us SSOP 56-Pin | Nexperia | 74ALVT16821DL,518 vs 74ALVT16821DL,518 |
74ALVT16821DL | Bus Driver, ALVT Series, 2-Func, 10-Bit, True Output, BICMOS, PDSO56 | Nexperia | 74ALVT16821DL,518 vs 74ALVT16821DL |