Part Details for 74ALVCH16374PVG by Integrated Device Technology Inc
Overview of 74ALVCH16374PVG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Agriculture Technology
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVCH16374PVG | Renesas Electronics Corporation | 3.3V FAST CMOS 16 BIT REG | |
74ALVCH16374PVG8 | Renesas Electronics Corporation | 3.3V FAST CMOS 16 BIT REG |
Part Details for 74ALVCH16374PVG
74ALVCH16374PVG CAD Models
74ALVCH16374PVG Part Data Attributes
|
74ALVCH16374PVG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
74ALVCH16374PVG
Integrated Device Technology Inc
SSOP-48, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | , | |
Pin Count | 48 | |
Manufacturer Package Code | PVG48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e3 | |
Logic IC Type | D LATCH | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN |