Part Details for 74ALVCH16373DL by Nexperia
Overview of 74ALVCH16373DL by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74ALVCH16373DLR | Texas Instruments | 16-Bit Transparent D-Type Latch With 3-State Outputs 48-SSOP -40 to 85 | |
SN74ALVCH16373DL | Texas Instruments | 16-Bit Transparent D-Type Latch With 3-State Outputs 48-SSOP -40 to 85 |
Part Details for 74ALVCH16373DL
74ALVCH16373DL CAD Models
74ALVCH16373DL Part Data Attributes
|
74ALVCH16373DL
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74ALVCH16373DL
Nexperia
Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATES AT 2.3 TO 2.7 AND 3 TO 3.6 V RANGE | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 5.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for 74ALVCH16373DL
This table gives cross-reference parts and alternative options found for 74ALVCH16373DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVCH16373DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
935260443118 | Nexperia | Check for Price | Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | 74ALVCH16373DL vs 935260443118 |
935260443112 | NXP Semiconductors | Check for Price | IC ALVC/VCX/A SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118AA, SOT-370-1, SSOP3-48, Bus Driver/Transceiver | 74ALVCH16373DL vs 935260443112 |
SN74ALVCH16373DLR | Texas Instruments | $0.9929 | 16-Bit Transparent D-Type Latch With 3-State Outputs 48-SSOP -40 to 85 | 74ALVCH16373DL vs SN74ALVCH16373DLR |
74ALVCH16373DL,112 | Nexperia | Check for Price | 74ALVCH16373 - 2.5 V/3.3 V 16-bit D-type transparent latch; 3-state@en-us SSOP 48-Pin | 74ALVCH16373DL vs 74ALVCH16373DL,112 |
74ALVCH16373DL,118 | Nexperia | Check for Price | 74ALVCH16373 - 2.5 V/3.3 V 16-bit D-type transparent latch; 3-state@en-us SSOP 48-Pin | 74ALVCH16373DL vs 74ALVCH16373DL,118 |
74ALVCH16373DL,112 | NXP Semiconductors | Check for Price | 74ALVCH16373 - 2.5 V/3.3 V 16-bit D-type transparent latch; 3-state SSOP 48-Pin | 74ALVCH16373DL vs 74ALVCH16373DL,112 |
PI74ALVCH16373VX | Pericom Semiconductor Corporation | Check for Price | Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | 74ALVCH16373DL vs PI74ALVCH16373VX |