Datasheets
74ALVCH16373DL-T by:

IC ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver

Part Details for 74ALVCH16373DL-T by NXP Semiconductors

Overview of 74ALVCH16373DL-T by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 74ALVCH16373DL-T

74ALVCH16373DL-T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74ALVCH16373DL-T Part Data Attributes

74ALVCH16373DL-T NXP Semiconductors
Buy Now Datasheet
Compare Parts:
74ALVCH16373DL-T NXP Semiconductors IC ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS
Package Description SSOP,
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature CAN ALSO OPERATES AT 3 TO 3.6 V RANGE
Family ALVC/VCX/A
JESD-30 Code R-PDSO-G48
JESD-609 Code e4
Length 15.875 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER
Moisture Sensitivity Level 1
Number of Bits 8
Number of Functions 2
Number of Ports 2
Number of Terminals 48
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 3.9 ns
Qualification Status Not Qualified
Seated Height-Max 2.8 mm
Supply Voltage-Max (Vsup) 2.7 V
Supply Voltage-Min (Vsup) 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.5 mm

Alternate Parts for 74ALVCH16373DL-T

This table gives cross-reference parts and alternative options found for 74ALVCH16373DL-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVCH16373DL-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74ALVCH16373DLG4 ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 Texas Instruments 74ALVCH16373DL-T vs 74ALVCH16373DLG4
SN74ALVCH16373DLR 16-Bit Transparent D-Type Latch With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments 74ALVCH16373DL-T vs SN74ALVCH16373DLR
74ALVC16373DL-T IC ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors 74ALVCH16373DL-T vs 74ALVC16373DL-T
IDT74ALVCH162373PV8 Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc 74ALVCH16373DL-T vs IDT74ALVCH162373PV8
SN74ALVCH16373DL 16-Bit Transparent D-Type Latch With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments 74ALVCH16373DL-T vs SN74ALVCH16373DL
IDT74ALVCH162373PVG8 Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc 74ALVCH16373DL-T vs IDT74ALVCH162373PVG8
74ALVCH16373DL,118 74ALVCH16373 - 2.5 V/3.3 V 16-bit D-type transparent latch; 3-state SSOP 48-Pin NXP Semiconductors 74ALVCH16373DL-T vs 74ALVCH16373DL,118
74ALVCH16373DL,112 74ALVCH16373 - 2.5 V/3.3 V 16-bit D-type transparent latch; 3-state SSOP 48-Pin NXP Semiconductors 74ALVCH16373DL-T vs 74ALVCH16373DL,112
74ALVCH16373DL,118 74ALVCH16373 - 2.5 V/3.3 V 16-bit D-type transparent latch; 3-state@en-us SSOP 48-Pin Nexperia 74ALVCH16373DL-T vs 74ALVCH16373DL,118
SN74ALVC16373DLR 16-Bit Transparent D-Type Latch With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments 74ALVCH16373DL-T vs SN74ALVC16373DLR
Part Number Description Manufacturer Compare
74ALVCH16373DL,112 74ALVCH16373 - 2.5 V/3.3 V 16-bit D-type transparent latch; 3-state@en-us SSOP 48-Pin Nexperia 74ALVCH16373DL-T vs 74ALVCH16373DL,112
74ALVCH16373DLG4 ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 Texas Instruments 74ALVCH16373DL-T vs 74ALVCH16373DLG4
SN74ALVCH16373DLR 16-Bit Transparent D-Type Latch With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments 74ALVCH16373DL-T vs SN74ALVCH16373DLR
IDT74ALVCH162373PVG Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc 74ALVCH16373DL-T vs IDT74ALVCH162373PVG
74ALVCH16373DL,112 74ALVCH16373 - 2.5 V/3.3 V 16-bit D-type transparent latch; 3-state SSOP 48-Pin NXP Semiconductors 74ALVCH16373DL-T vs 74ALVCH16373DL,112
IDT74ALVC16373PV Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.635 MM PITCH, SSOP-48 Integrated Device Technology Inc 74ALVCH16373DL-T vs IDT74ALVC16373PV
74ALVCH16373DL,118 74ALVCH16373 - 2.5 V/3.3 V 16-bit D-type transparent latch; 3-state SSOP 48-Pin NXP Semiconductors 74ALVCH16373DL-T vs 74ALVCH16373DL,118
SN74ALVC16373DLR 16-Bit Transparent D-Type Latch With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments 74ALVCH16373DL-T vs SN74ALVC16373DLR
74ALVCH16373DL,118 74ALVCH16373 - 2.5 V/3.3 V 16-bit D-type transparent latch; 3-state@en-us SSOP 48-Pin Nexperia 74ALVCH16373DL-T vs 74ALVCH16373DL,118
IDT74ALVCH162373PV8 Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc 74ALVCH16373DL-T vs IDT74ALVCH162373PV8

74ALVCH16373DL-T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ALVCH16373DL-T by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ALVCH16373DL-T by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74ALVCH16373DL-T would you like to use for your alert(s)?
  • Please alert me when 74ALVCH16373DL-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ALVCH16373DL-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ALVCH16373DL-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ALVCH16373DL-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ALVCH16373DL-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ALVCH16373DL-T by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: