Logic
74ALVCF162835VRE4
Texas Instruments
Description: ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TVSOP-56

Overview of 74ALVCF162835VRE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74ALVCF162835VRE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74ALVCF162835VRE4 by Texas Instruments

74ALVCF162835VRE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
TSSOP, TSSOP56,.25,16
Pin Count
56
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e4
Length
11.3 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.018 A
Moisture Sensitivity Level
1
Number of Bits
18
Number of Functions
1
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP56,.25,16
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
3.5 ns
Propagation Delay (tpd)
5.9 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.4 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. 74ALVCF162835VRE4
    Texas Instruments
    ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TVSOP-56
    VS

Alternate Parts for 74ALVCF162835VRE4

This table gives cross-reference parts and alternative options found for 74ALVCF162835VRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVCF162835VRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT74ALVC162835PFG Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.40 MM PITCH, TVSOP-56 Integrated Device Technology Inc 74ALVCF162835VRE4 vs IDT74ALVC162835PFG
PI74ALVC162835KE Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.173 INCH, 1.10 MM HEIGHT, 0.40 MM PITCH, PLASTIC, TVSOP-56 Pericom Semiconductor Corporation 74ALVCF162835VRE4 vs PI74ALVC162835KE
IDT74ALVCF162835APF8 Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, TVSOP-56 Integrated Device Technology Inc 74ALVCF162835VRE4 vs IDT74ALVCF162835APF8
SN74ALVC162835DGV ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, TVSOP-56 Texas Instruments 74ALVCF162835VRE4 vs SN74ALVC162835DGV
74ALVC162835DGVRG4 ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TVSOP-56 Texas Instruments 74ALVCF162835VRE4 vs 74ALVC162835DGVRG4
PI74ALVC162835FK Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.173 INCH, PLASTIC, TVSOP-56 Pericom Semiconductor Corporation 74ALVCF162835VRE4 vs PI74ALVC162835FK
IDT74ALVCF162835PFG Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56 Renesas Electronics Corporation 74ALVCF162835VRE4 vs IDT74ALVCF162835PFG
IDT74ALVCF162835PF Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.40 MM PITCH, TVSOP-56 Integrated Device Technology Inc 74ALVCF162835VRE4 vs IDT74ALVCF162835PF
PI74ALVC162835FDK Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.173 INCH, PLASTIC, TVSOP-56 Pericom Semiconductor Corporation 74ALVCF162835VRE4 vs PI74ALVC162835FDK
IDT74ALVCF162835PF Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56 Renesas Electronics Corporation 74ALVCF162835VRE4 vs IDT74ALVCF162835PF
Part Number Description Manufacturer Compare
SN74ALVC162835DGV ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, TVSOP-56 Texas Instruments 74ALVCF162835VRE4 vs SN74ALVC162835DGV
IDT74ALVCF162835APF8 Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, TVSOP-56 Integrated Device Technology Inc 74ALVCF162835VRE4 vs IDT74ALVCF162835APF8
PI74ALVC162835FK Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.173 INCH, PLASTIC, TVSOP-56 Pericom Semiconductor Corporation 74ALVCF162835VRE4 vs PI74ALVC162835FK
IDT74ALVC162835PFG Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.40 MM PITCH, TVSOP-56 Integrated Device Technology Inc 74ALVCF162835VRE4 vs IDT74ALVC162835PFG
HD74ALVC162835AN ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, TVSOP-56 Renesas Electronics Corporation 74ALVCF162835VRE4 vs HD74ALVC162835AN
PI74ALVC162835FKX Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.173 INCH, PLASTIC, TVSOP-56 Pericom Semiconductor Corporation 74ALVCF162835VRE4 vs PI74ALVC162835FKX
SN74ALVCF162835VR 3.3-V CMOS 18-Bit Universal Bus Driver with 3-State Outputs 56-TVSOP -40 to 85 Texas Instruments 74ALVCF162835VRE4 vs SN74ALVCF162835VR
IDT74ALVC162835APF Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.40 MM PITCH, TVSOP-56 Integrated Device Technology Inc 74ALVCF162835VRE4 vs IDT74ALVC162835APF
PI74ALVC162835FDK Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.173 INCH, PLASTIC, TVSOP-56 Pericom Semiconductor Corporation 74ALVCF162835VRE4 vs PI74ALVC162835FDK
IDT74ALVCF162835PFG Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56 Renesas Electronics Corporation 74ALVCF162835VRE4 vs IDT74ALVCF162835PFG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ALVCF162835VRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ALVCF162835VRE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of 74ALVCF162835VRE4 would you like to use for your alert(s)?
  • Please alert me when 74ALVCF162835VRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ALVCF162835VRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ALVCF162835VRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ALVCF162835VRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ALVCF162835VRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ALVCF162835VRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: