74ALVC245PG
Integrated Device Technology Inc
Description: TSSOP-20, Tube

Overview of 74ALVC245PG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
74ALVC245PG Renesas Electronics Corporation 3.3V OCTAL REGISTER
74ALVC245PG8 Renesas Electronics Corporation 3.3V OCTAL REGISTER
74ALVC245PG9 Renesas Electronics Corporation 3.3V OCTAL REGISTER

CAD Models for 74ALVC245PG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74ALVC245PG by Integrated Device Technology Inc

74ALVC245PG
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP20,.25
Pin Count
20
Manufacturer Package Code
PG20
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
6.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
Prop. Delay@Nom-Sup
5 ns
Propagation Delay (tpd)
5.6 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Width
4.4 mm
Want to compare parts?
  1. 74ALVC245PG
    Integrated Device Technology Inc
    TSSOP-20, Tube
    VS

Alternate Parts for 74ALVC245PG

This table gives cross-reference parts and alternative options found for 74ALVC245PG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVC245PG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ALVC245PG8 TSSOP-20, Reel Integrated Device Technology Inc 74ALVC245PG vs 74ALVC245PG8
IDT74ALVC245PG8 Bus Transceiver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.65 MM PITCH, TSSOP-20 Integrated Device Technology Inc 74ALVC245PG vs IDT74ALVC245PG8
IDT74ALVC245PG Bus Transceiver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.65 MM PITCH, TSSOP-20 Integrated Device Technology Inc 74ALVC245PG vs IDT74ALVC245PG
IDT74ALVC245PGG Bus Transceiver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.65 MM PITCH, TSSOP-20 Integrated Device Technology Inc 74ALVC245PG vs IDT74ALVC245PGG
Part Number Description Manufacturer Compare
74ALVC245PG8 TSSOP-20, Reel Integrated Device Technology Inc 74ALVC245PG vs 74ALVC245PG8
IDT74ALVC245PG Bus Transceiver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.65 MM PITCH, TSSOP-20 Integrated Device Technology Inc 74ALVC245PG vs IDT74ALVC245PG
IDT74ALVC245PGG Bus Transceiver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.65 MM PITCH, TSSOP-20 Integrated Device Technology Inc 74ALVC245PG vs IDT74ALVC245PGG
IDT74ALVC245PG8 Bus Transceiver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.65 MM PITCH, TSSOP-20 Integrated Device Technology Inc 74ALVC245PG vs IDT74ALVC245PG8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ALVC245PG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ALVC245PG by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 74ALVC245PG would you like to use for your alert(s)?
  • Please alert me when 74ALVC245PG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ALVC245PG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ALVC245PG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ALVC245PG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ALVC245PG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ALVC245PG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: