Part Details for 74ALVC162831DBBRG4 by Texas Instruments
Overview of 74ALVC162831DBBRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74ALVC162831DBBRG4
74ALVC162831DBBRG4 CAD Models
74ALVC162831DBBRG4 Part Data Attributes
|
74ALVC162831DBBRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74ALVC162831DBBRG4
Texas Instruments
ALVC/VCX/A SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO80, GREEN, PLASTIC, TSSOP-80
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP80,.3,16 | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G80 | |
Length | 17 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP80,.3,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 5.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm |
Alternate Parts for 74ALVC162831DBBRG4
This table gives cross-reference parts and alternative options found for 74ALVC162831DBBRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVC162831DBBRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALVCH162831DBB | ALVC SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO80, TVSOP-80 | Texas Instruments | 74ALVC162831DBBRG4 vs SN74ALVCH162831DBB |
74ALVCH162831GRG4 | ALVC/VCX/A SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO80, GREEN, PLASTIC, TVSOP-80 | Texas Instruments | 74ALVC162831DBBRG4 vs 74ALVCH162831GRG4 |
IDT74ALVCH162831DF | Bus Driver, ALVC/VCX/A Series, 1-Func, 9-Bit, True Output, CMOS, PDSO80, TVSOP-80 | Integrated Device Technology Inc | 74ALVC162831DBBRG4 vs IDT74ALVCH162831DF |
HD74ALVCH162831T | HD74ALVCH162831T | Renesas Electronics Corporation | 74ALVC162831DBBRG4 vs HD74ALVCH162831T |