There are no models available for this part yet.
Overview of 74ALVC16245MTDX by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Computing and Data Storage
Price & Stock for 74ALVC16245MTDX by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-74ALVC16245MTDX-ND
|
DigiKey | BUS TRANSCEIVER, ALVC/VCX/A SERI Min Qty: 180 Container: Bulk MARKETPLACE PRODUCT |
9000 In Stock |
|
$1.6700 | Buy Now | |
Bristol Electronics | 4 |
|
RFQ | ||||
Quest Components | 3 |
|
$2.9190 / $3.8920 | Buy Now | |||
Rochester Electronics | Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1000 |
|
$1.4400 / $1.6900 | Buy Now |
CAD Models for 74ALVC16245MTDX by Fairchild Semiconductor Corporation
Part Data Attributes for 74ALVC16245MTDX by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
TSSOP
|
Package Description
|
6.10 MM, TSSOP-48
|
Pin Count
|
48
|
Manufacturer Package Code
|
48 LD,TSSOP,JEDEC MO-153, 6.1MM WIDE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Control Type
|
COMMON CONTROL
|
Count Direction
|
BIDIRECTIONAL
|
Family
|
ALVC/VCX/A
|
JESD-30 Code
|
R-PDSO-G48
|
JESD-609 Code
|
e4
|
Length
|
12.5 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
BUS TRANSCEIVER
|
Max I(ol)
|
0.024 A
|
Moisture Sensitivity Level
|
2
|
Number of Bits
|
8
|
Number of Functions
|
2
|
Number of Ports
|
2
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP48,.3,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Prop. Delay@Nom-Sup
|
3 ns
|
Propagation Delay (tpd)
|
6 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
1.65 V
|
Supply Voltage-Nom (Vsup)
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
6.1 mm
|
Alternate Parts for 74ALVC16245MTDX
This table gives cross-reference parts and alternative options found for 74ALVC16245MTDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVC16245MTDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVC16245PAG | TSSOP-48, Tube | Integrated Device Technology Inc | 74ALVC16245MTDX vs 74ALVC16245PAG |
IDT74ALVC16245PAG8 | Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.50 MM PITCH, TSSOP-48 | Integrated Device Technology Inc | 74ALVC16245MTDX vs IDT74ALVC16245PAG8 |
PI74AVC+16245AEX | Bus Transceiver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | 74ALVC16245MTDX vs PI74AVC+16245AEX |
74ALVC16245PAG8 | TSSOP-48, Reel | Integrated Device Technology Inc | 74ALVC16245MTDX vs 74ALVC16245PAG8 |
PI74VCX16245A | Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | 74ALVC16245MTDX vs PI74VCX16245A |
74ALVC16245DGG,512 | 74ALVC(H)16245 - 16-bit transceiver with direction pin; 3-state TSSOP 48-Pin | NXP Semiconductors | 74ALVC16245MTDX vs 74ALVC16245DGG,512 |
74ALVC16245PA | Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | 74ALVC16245MTDX vs 74ALVC16245PA |
MC74VCX16245DT | ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48 | Motorola Mobility LLC | 74ALVC16245MTDX vs MC74VCX16245DT |
74ALVC16245PA8 | Bus Driver/Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.50 MM PITCH, TSSOP-48 | Integrated Device Technology Inc | 74ALVC16245MTDX vs 74ALVC16245PA8 |
74ALVC16245MTDX | Low Voltage 1.8/2.5/3.3 V 16-Bit Transceiver, 1000-REEL | onsemi | 74ALVC16245MTDX vs 74ALVC16245MTDX |
Related Parts for 74ALVC16245MTDX
-
NC7SZ126M5XBus Driver/Transceivers
-
74AHCT1G32DCKRG4Gates
-
MC9S08QB8CTGRMicrocontrollers
-
NCP4305AMTTWGSwitching Regulator or Controllers
-
IRF3710PBFPower Field-Effect Transistors
-
74HC107DFF/Latches
-
TUSB522PIRGERLine Driver or Receivers
-
C3216X5R1E476M160ACFixed Capacitors
-
SBRT20M60SP5-7Rectifier Diodes