Logic
74ALVC125PW-Q100J
Description: 74ALVC125-Q100 - Quad buffer/line driver; 3-state TSSOP 14-Pin

Overview of 74ALVC125PW-Q100J by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SN74ALVC125PWRE4 Texas Instruments Quadruple Bus Buffer Gates With 3-State Outputs 14-TSSOP -40 to 85
SN74ALVC125PWRG4 Texas Instruments Quadruple Bus Buffer Gates With 3-State Outputs 14-TSSOP -40 to 85
SN74ALVC125PWR Texas Instruments Quadruple Bus Buffer Gates With 3-State Outputs 14-TSSOP -40 to 85

Price & Stock for 74ALVC125PW-Q100J by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Rochester Electronics 74ALVC125 - Quad buffer/line driver, 3-state RoHS: Compliant Status: Active Min Qty: 1 1790
  • 1 $0.1864
  • 25 $0.1827
  • 100 $0.1752
  • 500 $0.1678
  • 1,000 $0.1584
$0.1584 / $0.1864 Buy Now

CAD Models for 74ALVC125PW-Q100J by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74ALVC125PW-Q100J by NXP Semiconductors

74ALVC125PW-Q100J
NXP Semiconductors
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TSSOP
Package Description
4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14
Pin Count
14
Manufacturer Package Code
SOT402-1
Reach Compliance Code
unknown
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G14
Length
5 mm
Logic IC Type
BUS DRIVER
Number of Bits
1
Number of Functions
4
Number of Ports
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
5.3 ns
Screening Level
AEC-Q100
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. 74ALVC125PW-Q100J
    NXP Semiconductors
    74ALVC125-Q100 - Quad buffer/line driver; 3-state TSSOP 14-Pin
    VS

Related Parts for 74ALVC125PW-Q100J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ALVC125PW-Q100J by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ALVC125PW-Q100J by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74ALVC125PW-Q100J would you like to use for your alert(s)?
  • Please alert me when 74ALVC125PW-Q100J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ALVC125PW-Q100J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ALVC125PW-Q100J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ALVC125PW-Q100J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ALVC125PW-Q100J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ALVC125PW-Q100J by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: