Part Details for 74ALVC08PW,112 by NXP Semiconductors
Overview of 74ALVC08PW,112 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74ALVC08PW,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74ALVC08PW - AND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, TSSOP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 288 |
|
$0.1139 / $0.1340 | Buy Now |
Part Details for 74ALVC08PW,112
74ALVC08PW,112 CAD Models
74ALVC08PW,112 Part Data Attributes
|
74ALVC08PW,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74ALVC08PW,112
NXP Semiconductors
74ALVC08 - Quad 2-input AND gate TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 2.9 ns | |
Propagation Delay (tpd) | 5.3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74ALVC08PW,112
This table gives cross-reference parts and alternative options found for 74ALVC08PW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVC08PW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
935269717112 | Nexperia | Check for Price | AND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14 | 74ALVC08PW,112 vs 935269717112 |
74VCX08MTCX_NL | Fairchild Semiconductor Corporation | Check for Price | AND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153, TSSOP-14 | 74ALVC08PW,112 vs 74VCX08MTCX_NL |
74ALVC08PW | Nexperia | Check for Price | AND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14 | 74ALVC08PW,112 vs 74ALVC08PW |
74ALVC08MTC | onsemi | Check for Price | Low Voltage Quad 2-Input AND Gate with 3.6V Tolerant Inputs and Outputs, TSSOP-14 WB, 2350-TUBE | 74ALVC08PW,112 vs 74ALVC08MTC |
935269717112 | NXP Semiconductors | Check for Price | IC ALVC/VCX/A SERIES, QUAD 2-INPUT AND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate | 74ALVC08PW,112 vs 935269717112 |
74ALVC08MTC_NL | Fairchild Semiconductor Corporation | Check for Price | AND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | 74ALVC08PW,112 vs 74ALVC08MTC_NL |