74ALVC04BQ
Description: Inverter, ALVC/VCX/A Series, 6-Func, 1-Input, CMOS, PQCC14

Overview of 74ALVC04BQ by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for 74ALVC04BQ by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74ALVC04BQ by Nexperia

74ALVC04BQ
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Package Description
HVQCCN,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
ALVC/VCX/A
JESD-30 Code
R-PQCC-N14
JESD-609 Code
e4
Length
3 mm
Logic IC Type
INVERTER
Moisture Sensitivity Level
1
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC14,.1X.12,20
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.02 mA
Prop. Delay@Nom-Sup
4.4 ns
Propagation Delay (tpd)
4.4 ns
Qualification Status
Not Qualified
Schmitt Trigger
YES
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
2.5 mm
Want to compare parts?
  1. 74ALVC04BQ
    Nexperia
    Inverter, ALVC/VCX/A Series, 6-Func, 1-Input, CMOS, PQCC14
    VS

Alternate Parts for 74ALVC04BQ

This table gives cross-reference parts and alternative options found for 74ALVC04BQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVC04BQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ALVC04BQ IC ALVC/VCX/A SERIES, HEX 1-INPUT INVERT GATE, PQCC14, 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-762-1, DHVQFN-14, Gate NXP Semiconductors 74ALVC04BQ vs 74ALVC04BQ
Part Number Description Manufacturer Compare
SN74ALVC04RGYRG4 6-ch, 1.65-V to 3.6-V inverters 14-VQFN -40 to 85 Texas Instruments 74ALVC04BQ vs SN74ALVC04RGYRG4
74ALVC04BQ IC ALVC/VCX/A SERIES, HEX 1-INPUT INVERT GATE, PQCC14, 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-762-1, DHVQFN-14, Gate NXP Semiconductors 74ALVC04BQ vs 74ALVC04BQ
SN74ALVC04RGYR 6-ch, 1.65-V to 3.6-V inverters 14-VQFN -40 to 85 Texas Instruments 74ALVC04BQ vs SN74ALVC04RGYR

Related Parts for 74ALVC04BQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ALVC04BQ by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ALVC04BQ by Nexperia

  • Please alert me when 74ALVC04BQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ALVC04BQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ALVC04BQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ALVC04BQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ALVC04BQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ALVC04BQ by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: