Part Details for 74AHCT595T16-13 by Diodes Incorporated
Overview of 74AHCT595T16-13 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AHCT595T16-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-74AHCT595T16-13CT-ND
|
DigiKey | AHC HIGH PIN COUNT 16TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.1290 / $0.7200 | Buy Now |
DISTI #
74AHCT595T16-13
|
Avnet Americas | Shift Register Single Serial to Serial/Parallel 16-Pin TSSOP T/R - Tape and Reel (Alt: 74AHCT595T16-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 42500 Factory Stock |
|
$0.1445 | Buy Now |
DISTI #
621-74AHCT595T16-13
|
Mouser Electronics | Counter Shift Registers 8B SHIFT REGISTER W/ 8B OUT 4.5-5.5V RoHS: Compliant | 1626 |
|
$0.1410 / $0.6100 | Buy Now |
DISTI #
74AHCT595T16-13
|
TME | IC: digital, 8bit,shift register,serial input,parallel out Min Qty: 5 | 0 |
|
$0.1140 / $0.2100 | RFQ |
DISTI #
74AHCT595T16-13
|
Avnet Silica | Shift Register Single Serial to Serial/Parallel 16-Pin TSSOP T/R (Alt: 74AHCT595T16-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | AHC HIGH PIN COUNT 16TSSOP | 4381 |
|
$0.1002 | Buy Now |
|
LCSC | 8 4.5V5.5V 1 Serial to serial or parallel TSSOP-16 Shift Registers ROHS | 926 |
|
$0.1006 / $0.1932 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$0.1453 | Buy Now |
Part Details for 74AHCT595T16-13
74AHCT595T16-13 CAD Models
74AHCT595T16-13 Part Data Attributes
|
74AHCT595T16-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
74AHCT595T16-13
Diodes Incorporated
Serial In Parallel Out, AHCT/VHCT/VT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, GREEN, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Count Direction | RIGHT | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 90000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 90 MHz |
Alternate Parts for 74AHCT595T16-13
This table gives cross-reference parts and alternative options found for 74AHCT595T16-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHCT595T16-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74AHCT595PW-T | NXP Semiconductors | Check for Price | IC AHCT/VHCT/VT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Shift Register | 74AHCT595T16-13 vs 74AHCT595PW-T |