Logic
74AHCT2G126DC-Q10H
Description: 74AHC(T)2G126-Q100 - Dual buffer/line driver; 3-state SSOP 8-Pin

Overview of 74AHCT2G126DC-Q10H by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 74AHCT2G126DC-Q10H by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 30AK1619
Newark Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AHCT2G126DC-Q10H RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.2780
$0.2780 Buy Now
DISTI # 1727-74AHCT2G126DC-Q10HTR-ND
DigiKey IC BUF NON-INVERT 5.5V 8VSSOP Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.2319
  • 6,000 $0.2245
  • 9,000 $0.2208
  • 15,000 $0.2168
  • 21,000 $0.2144
  • 30,000 $0.2121
$0.2121 / $0.2319 Buy Now
DISTI # 74AHCT2G126DC-Q10H
Avnet Americas Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin VSSOP T/R - Tape and Reel (Alt: 74AHCT2G126DC-Q10H) RoHS: Compliant Min Qty: 1782 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 76119 Partner Stock
  • 1,782 $0.2104
  • 1,800 $0.2048
  • 3,600 $0.1992
  • 9,000 $0.1936
  • 18,000 $0.1880
  • 90,000 $0.1824
  • 180,000 $0.1768
$0.1768 / $0.2104 Buy Now
DISTI # 74AHCT2G126DC-Q10H
Avnet Americas Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin VSSOP T/R - Tape and Reel (Alt: 74AHCT2G126DC-Q10H) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel 0
  • 6,000 $0.2339
  • 12,000 $0.2276
  • 18,000 $0.2214
  • 30,000 $0.2151
  • 60,000 $0.2089
  • 300,000 $0.2027
  • 600,000 $0.1964
$0.1964 / $0.2339 Buy Now
DISTI # 771-74AHCT2G126DCQ10
Mouser Electronics Buffers & Line Drivers 74AHCT2G126DC-Q100/SOT765/VSSO RoHS: Compliant 0
  • 3,000 $0.2210
  • 6,000 $0.2060
  • 9,000 $0.1980
  • 24,000 $0.1940
$0.1940 / $0.2210 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks 0
  • 6,000 $0.2030
$0.2030 Buy Now
Rochester Electronics 74AHCT2G126 - Dual buffer/line driver, 3-state RoHS: Compliant Status: Active Min Qty: 1 76119
  • 1 $0.2046
  • 25 $0.2005
  • 100 $0.1923
  • 500 $0.1841
  • 1,000 $0.1739
$0.1739 / $0.2046 Buy Now
DISTI # 74AHCT2G126DC-Q10H
TTI Buffers & Line Drivers 74AHCT2G126DC-Q100/SOT765/VSSO RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel Americas - 0
  • 6,000 $0.2070
  • 9,000 $0.2030
  • 15,000 $0.1990
  • 24,000 $0.1950
$0.1950 / $0.2070 Buy Now
DISTI # 74AHCT2G126DC-Q10H
Avnet Silica Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin VSSOP T/R (Alt: 74AHCT2G126DC-Q10H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for 74AHCT2G126DC-Q10H by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74AHCT2G126DC-Q10H by Nexperia

74AHCT2G126DC-Q10H
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
SSOP
Package Description
VSSOP,
Pin Count
8
Manufacturer Package Code
SOT765-1
Reach Compliance Code
compliant
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Nexperia
Family
AHCT/VHCT/VT
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
2.3 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
2
Number of Ports
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Equivalence Code
TSSOP8,.12,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
9.5 ns
Screening Level
AEC-Q100
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
2 mm
Want to compare parts?
  1. 74AHCT2G126DC-Q10H
    Nexperia
    74AHC(T)2G126-Q100 - Dual buffer/line driver; 3-state SSOP 8-Pin
    VS

Related Parts for 74AHCT2G126DC-Q10H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AHCT2G126DC-Q10H by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AHCT2G126DC-Q10H by Nexperia

Select Manufacturer
Which Manufacturer of 74AHCT2G126DC-Q10H would you like to use for your alert(s)?
  • Please alert me when 74AHCT2G126DC-Q10H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AHCT2G126DC-Q10H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AHCT2G126DC-Q10H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AHCT2G126DC-Q10H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AHCT2G126DC-Q10H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AHCT2G126DC-Q10H by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: