Logic
74AHCT1G126GM,115
Description: 74AHC(T)1G126 - Bus buffer/line driver; 3-state@en-us SON 6-Pin

Overview of 74AHCT1G126GM,115 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 74AHCT1G126GM,115 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 30AK1560
Newark Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AHCT1G126GM,115 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0930
$0.0930 Buy Now
DISTI # 1727-74AHCT1G126GM,115TR-ND
DigiKey IC BUFFER NON-INVERT 5.5V 6XSON Min Qty: 5000 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.0836
  • 10,000 $0.0762
  • 25,000 $0.0713
  • 50,000 $0.0640
  • 125,000 $0.0628
$0.0628 / $0.0836 Buy Now
DISTI # 74AHCT1G126GM,115
Avnet Americas Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 6-Pin XSON T/R - Tape and Reel (Alt: 74AHCT1G126GM,115) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 15,000 $0.0675
  • 25,000 $0.0657
  • 40,000 $0.0638
  • 75,000 $0.0620
  • 150,000 $0.0602
  • 750,000 $0.0584
  • 1,500,000 $0.0565
$0.0565 / $0.0675 Buy Now
DISTI # 771-74AHCT1G126GM115
Mouser Electronics Buffers & Line Drivers 74AHCT1G126GM/SOT886/XSON6 RoHS: Compliant 0
  • 5,000 $0.0820
  • 10,000 $0.0780
  • 25,000 $0.0730
  • 50,000 $0.0650
  • 100,000 $0.0630
$0.0630 / $0.0820 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks 0
  • 5,000 $0.0617
$0.0617 Buy Now

CAD Models for 74AHCT1G126GM,115 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74AHCT1G126GM,115 by Nexperia

74AHCT1G126GM,115
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
SON
Package Description
1 X 1.45 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MO-252, SOT-886, XSON-6
Pin Count
6
Manufacturer Package Code
SOT886
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Nexperia
Family
AHCT/VHCT/VT
JESD-30 Code
R-PDSO-N6
JESD-609 Code
e3
Length
1.45 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
1
Number of Ports
2
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
VSON
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
9.5 ns
Seated Height-Max
0.5 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1 mm
Want to compare parts?
  1. 74AHCT1G126GM,115
    Nexperia
    74AHC(T)1G126 - Bus buffer/line driver; 3-state@en-us SON 6-Pin
    VS

Alternate Parts for 74AHCT1G126GM,115

This table gives cross-reference parts and alternative options found for 74AHCT1G126GM,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHCT1G126GM,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AHCT1G126GM,132 74AHC(T)1G126 - Bus buffer/line driver; 3-state SON 6-Pin NXP Semiconductors 74AHCT1G126GM,115 vs 74AHCT1G126GM,132
74AHCT1G126GM,115 74AHC(T)1G126 - Bus buffer/line driver; 3-state SON 6-Pin NXP Semiconductors 74AHCT1G126GM,115 vs 74AHCT1G126GM,115
74AHCT1G126GM Bus Driver, AHCT/VHCT/VT Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6 Nexperia 74AHCT1G126GM,115 vs 74AHCT1G126GM
74AHCT1G126GM,132 74AHC(T)1G126 - Bus buffer/line driver; 3-state@en-us SON 6-Pin Nexperia 74AHCT1G126GM,115 vs 74AHCT1G126GM,132
Part Number Description Manufacturer Compare
74AHC1G126GM,115 74AHC(T)1G126 - Bus buffer/line driver; 3-state@en-us SON 6-Pin Nexperia 74AHCT1G126GM,115 vs 74AHC1G126GM,115
74AHCT1G126GM,132 74AHC(T)1G126 - Bus buffer/line driver; 3-state@en-us SON 6-Pin Nexperia 74AHCT1G126GM,115 vs 74AHCT1G126GM,132
74AHCT1G126GM,115 74AHC(T)1G126 - Bus buffer/line driver; 3-state SON 6-Pin NXP Semiconductors 74AHCT1G126GM,115 vs 74AHCT1G126GM,115
74AHCT1G126GM Bus Driver, AHCT/VHCT/VT Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6 Nexperia 74AHCT1G126GM,115 vs 74AHCT1G126GM
74AHCT1G126GM,132 74AHC(T)1G126 - Bus buffer/line driver; 3-state SON 6-Pin NXP Semiconductors 74AHCT1G126GM,115 vs 74AHCT1G126GM,132
74AHC1G126GM Bus Driver, AHC/VHC/H/U/V Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6 Nexperia 74AHCT1G126GM,115 vs 74AHC1G126GM
74AHC1G126GM,132 74AHC(T)1G126 - Bus buffer/line driver; 3-state SON 6-Pin NXP Semiconductors 74AHCT1G126GM,115 vs 74AHC1G126GM,132

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AHCT1G126GM,115 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AHCT1G126GM,115 by Nexperia

  • Please alert me when 74AHCT1G126GM,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74AHCT1G126GM,115 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AHCT1G126GM,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74AHCT1G126GM,115 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AHCT1G126GM,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AHCT1G126GM,115 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: