-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bus Driver, AHCT/VHCT/VT Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, ROHS COMPLIANT, SOT-25, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T4872
|
Newark | Buffer, Single, 3 St O/P, Sot25, Logic Family/Base Number:74Ahct1G125, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Sot-25, No. Of Pins:5Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Ic Family:74Ahct, Rohs Compliant: Yes |Diodes Inc. 74AHCT1G125W5-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2057 |
|
$0.0710 / $0.3380 | Buy Now |
DISTI #
74AHCT1G125W5-7DICT-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V SOT25 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
43612 In Stock |
|
$0.0304 / $0.3200 | Buy Now |
DISTI #
74AHCT1G125W5-7
|
Avnet Americas | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-25 T/R - Tape and Reel (Alt: 74AHCT1G125W5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 99000 Factory Stock |
|
$0.0229 / $0.0271 | Buy Now |
DISTI #
621-74AHCT1G125W5-7
|
Mouser Electronics | Buffers & Line Drivers AHC TTL Compatible LOGIC RoHS: Compliant | 8106 |
|
$0.0350 / $0.3200 | Buy Now |
|
Future Electronics | 74AHCT Series 5.5 V SMT 3-ST CMOS Non-Inverting Buffer / Bus Driver - SOT-25 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 27000Reel |
|
$0.0344 / $0.0396 | Buy Now |
|
Future Electronics | 74AHCT Series 5.5 V SMT 3-ST CMOS Non-Inverting Buffer / Bus Driver - SOT-25 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0344 / $0.0396 | Buy Now |
DISTI #
74AHCT1G125W5-7
|
TME | IC: digital, buffer,non-inverting, Ch: 1, SMD, SOT25, AHCT, 40uA Min Qty: 10 | 3000 |
|
$0.0306 / $0.0774 | Buy Now |
|
Ameya Holding Limited | 74AHCT Series 5.5 V SMT 3-ST CMOS Non-Inverting Buffer / Bus Driver - SOT-25 | 14447 |
|
RFQ | |
DISTI #
74AHCT1G125W5-7
|
Avnet Asia | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-25 T/R (Alt: 74AHCT1G125W5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0222 / $0.0315 | Buy Now |
DISTI #
74AHCT1G125W5-7
|
Avnet Silica | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-25 T/R (Alt: 74AHCT1G125W5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 15000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AHCT1G125W5-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
74AHCT1G125W5-7
Diodes Incorporated
Bus Driver, AHCT/VHCT/VT Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, ROHS COMPLIANT, SOT-25, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT | |
Package Description | ROHS COMPLIANT, SOT-25, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Control Type | ENABLE LOW | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for 74AHCT1G125W5-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHCT1G125W5-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9218701VSX | ACT SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20 | Texas Instruments | 74AHCT1G125W5-7 vs 5962-9218701VSX |
5962R8766301BSX | ACT SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | 74AHCT1G125W5-7 vs 5962R8766301BSX |
5962-9218701VSA | ACT SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20 | Texas Instruments | 74AHCT1G125W5-7 vs 5962-9218701VSA |
74AHCT1G126W5-7 | Bus Driver, AHCT/VHCT/VT Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, GREEN, SOT-25, 5 PIN | Diodes Incorporated | 74AHCT1G125W5-7 vs 74AHCT1G126W5-7 |