Part Details for 74AHCT1G08DCKTE4 by Texas Instruments
Overview of 74AHCT1G08DCKTE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74AHCT1G08DCKTE4
74AHCT1G08DCKTE4 CAD Models
74AHCT1G08DCKTE4 Part Data Attributes
|
74AHCT1G08DCKTE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74AHCT1G08DCKTE4
Texas Instruments
AHCT/VHCT/VT SERIES, 2-INPUT AND GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for 74AHCT1G08DCKTE4
This table gives cross-reference parts and alternative options found for 74AHCT1G08DCKTE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHCT1G08DCKTE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HC1G08GW,165 | NXP Semiconductors | Check for Price | 74HC(T)1G08 - 2-input AND gate TSSOP 5-Pin | 74AHCT1G08DCKTE4 vs 74HC1G08GW,165 |
935262754125 | NXP Semiconductors | Check for Price | IC AHCT/VHCT SERIES, 2-INPUT AND GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate | 74AHCT1G08DCKTE4 vs 935262754125 |
NC7ST08P5 | Fairchild Semiconductor Corporation | Check for Price | AND Gate, HST/T Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, EIAJ, SC-88A, SC-70, 5 PIN | 74AHCT1G08DCKTE4 vs NC7ST08P5 |
MC74HC1G08DFT1 | Motorola Mobility LLC | Check for Price | HC/UH SERIES, 2-INPUT AND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | 74AHCT1G08DCKTE4 vs MC74HC1G08DFT1 |
935262754165 | NXP Semiconductors | Check for Price | AHCT/VHCT SERIES, 2-INPUT AND GATE, PDSO5, PLASTIC, SC-88A, 5 PIN | 74AHCT1G08DCKTE4 vs 935262754165 |
935262754115 | NXP Semiconductors | Check for Price | AHCT/VHCT SERIES, 2-INPUT AND GATE, PDSO5, PLASTIC, SC-88A, 5 PIN | 74AHCT1G08DCKTE4 vs 935262754115 |
935245670125 | NXP Semiconductors | Check for Price | IC HC/UH SERIES, 2-INPUT AND GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate | 74AHCT1G08DCKTE4 vs 935245670125 |
935245660115 | NXP Semiconductors | Check for Price | HCT SERIES, 2-INPUT AND GATE, PDSO5, PLASTIC, SC-88A, 5 PIN | 74AHCT1G08DCKTE4 vs 935245660115 |
935262755115 | NXP Semiconductors | Check for Price | AHC SERIES, 2-INPUT AND GATE, PDSO5, PLASTIC, SC-88A, 5 PIN | 74AHCT1G08DCKTE4 vs 935262755115 |
HD74HCT1G08-EL | Hitachi Ltd | Check for Price | AND Gate, HCT Series, 1-Func, 2-Input, CMOS, PDSO5, CMPAK-5 | 74AHCT1G08DCKTE4 vs HD74HCT1G08-EL |