-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AHC(T)1G02 - 2-input NOR gate@en-us TSSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2144
|
Newark | Nor Gate, 2 I/P, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74AHCT1G02GW,125 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7855 |
|
$0.0710 | Buy Now |
DISTI #
1727-4204-1-ND
|
DigiKey | IC GATE NOR 1CH 2-INP 5TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2946 In Stock |
|
$0.0360 / $0.1500 | Buy Now |
DISTI #
74AHCT1G02GW,125
|
Avnet Americas | NOR Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R - Tape and Reel (Alt: 74AHCT1G02GW,125) RoHS: Compliant Min Qty: 10417 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 11352 Partner Stock |
|
RFQ | |
DISTI #
74AHCT1G02GW,125
|
Avnet Americas | NOR Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R - Tape and Reel (Alt: 74AHCT1G02GW,125) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0306 / $0.0365 | Buy Now |
DISTI #
771-AHCT1G02GW125
|
Mouser Electronics | Logic Gates 74AHCT1G02GW/SOT353/UMT5 RoHS: Compliant | 22846 |
|
$0.0340 / $0.1900 | Buy Now |
|
Future Electronics | 74AHCT Series 5.5 V Dual Input NOR Gate - TSSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 78000Reel |
|
$0.0286 / $0.0325 | Buy Now |
DISTI #
77898187
|
Verical | NOR Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 | Americas - 18000 |
|
$0.0508 | Buy Now |
DISTI #
77697284
|
Verical | NOR Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 1605 Package Multiple: 1 Date Code: 2304 | Americas - 15000 |
|
$0.0286 / $0.0628 | Buy Now |
DISTI #
74AHCT1G02GW,125
|
Avnet Silica | NOR Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R (Alt: 74AHCT1G02GW,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S548200262089
|
Chip1Stop | Unclassified RoHS: Compliant | 18000 |
|
$0.0358 / $0.0498 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AHCT1G02GW,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AHCT1G02GW,125
Nexperia
74AHC(T)1G02 - 2-input NOR gate@en-us TSSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1999-01-28 | |
Samacsys Manufacturer | Nexperia | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Logic IC Type | NOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 74AHCT1G02GW,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHCT1G02GW,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935262751125 | IC AHCT/VHCT SERIES, 2-INPUT NOR GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate | NXP Semiconductors | 74AHCT1G02GW,125 vs 935262751125 |
SN74AHCT1G02DCK | AHCT/VHCT SERIES, 2-INPUT NOR GATE, PDSO5, PLASTIC, SOT-5 | Texas Instruments | 74AHCT1G02GW,125 vs SN74AHCT1G02DCK |
MC74VHC1GT02DFT1 | AHC/VHC SERIES, 2-INPUT NOR GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | Motorola Mobility LLC | 74AHCT1G02GW,125 vs MC74VHC1GT02DFT1 |
74AHCT1G02DCKTE4 | AHCT/VHCT/VT SERIES, 2-INPUT NOR GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | 74AHCT1G02GW,125 vs 74AHCT1G02DCKTE4 |
MC74VHC1GT02DFT2 | AHC/VHC SERIES, 2-INPUT NOR GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | Motorola Mobility LLC | 74AHCT1G02GW,125 vs MC74VHC1GT02DFT2 |
M74VHC1GT02DFT1G-L22038 | Single 2-Input NOR Gate TTL Level, 3000-REEL | onsemi | 74AHCT1G02GW,125 vs M74VHC1GT02DFT1G-L22038 |
MC74VHC1GT02DFT1 | AHC/VHC SERIES, 2-INPUT NOR GATE, PDSO5, SC-88A, SC-70, SOT-353, 5 PIN | onsemi | 74AHCT1G02GW,125 vs MC74VHC1GT02DFT1 |
NC7ST02P5X | TinyLogic HST 2-Input NOR Gate, 3000-REEL | onsemi | 74AHCT1G02GW,125 vs NC7ST02P5X |
TC7SET02FUTE85L | IC HC/UH SERIES, 2-INPUT NOR GATE, PDSO5, SSOP-5, Gate | Toshiba America Electronic Components | 74AHCT1G02GW,125 vs TC7SET02FUTE85L |
74AHCT1G02DCKTG4 | AHCT/VHCT/VT SERIES, 2-INPUT NOR GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | 74AHCT1G02GW,125 vs 74AHCT1G02DCKTG4 |